TH - Tantalum Capacitors - Polymer
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TH | Reel | |||||
Mfr: 6THB470M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TH | Reel | |||
Mfr: 2R5THE330M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | |||
Mfr: 2R5THE330MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | |||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TH | Reel | ||||
Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 150 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 90 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TH | Reel | |||||
Mfr: 2R5THC220M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 220uf, 7.3x4.3x1.9mm | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TH | Reel | |||
Mfr: 2R5THE330MI TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | |||
Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 88 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 150 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 90 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 88 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | ||||
Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TH | Reel | |||||
Mfr: 10THB330M. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TH | |||||||||||||||||
Not Available Online | 150 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TH | Reel |