• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

TPS - Tantalum Capacitors - Polymer

5 Results
5 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: 6TPS150MUD
TTI: 6TPS150MUD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
30 mOhms
94.5 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: ETPS330MUD
TTI: ETPS330MUD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
30 mOhms
82.5 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: ETPS220MUD
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
SMD/SMT
20 %
1311
30 mOhms
55 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: 4TPS220MUD
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
30 mOhms
88 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: 6TPS150MZD
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm

Not Available Online

Other Available Inventory
Call
or
View Details
150 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
94.5 uA
1.1 mm
- 55 C
+ 105 C
3528
B1S Case
Tantalum Organic Polymer Standard Grade
TPS
Reel