Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP156M016SRW TTI: TAP156M016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm | 0In Stock | 15 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M006CRW TTI: TAP106M006CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 10uF 20% ESR=6 Ohm | 0In Stock | 10 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: 152D276X9050R2TE3 TTI: 152D276X9050R2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% R | 0In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 152D | Reel | ||||||
Mfr: T110B225M035AS TTI: T110B225M035AS KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid Leaded 35volts 2.2uF 20% | Not Available OnlineLimited Supply | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||||
Mfr: 150D685X0035B2B TTI: 150D685X0035B2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8uF 35volts 20% B case Axial | 0In Stock | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: TAP476K016CCS TTI: TAP476K016CCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm | 0In Stock | 47 uF | 16 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T212C106K050BS TTI: T212C106K050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10 uF 10% 125C 10% T212 CSR13 | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T356J685M050AT TTI: T356J685M050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8uF 20% LS=5.08mm | 0In Stock | 6.8 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T350E106K025AT TTI: T350E106K025AT KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 10% LS=2.54mm | 0In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T356G106K035AT7301 TTI: T356G106K035AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% LS=5.08mm | 0In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | |||
Mfr: T356M476K035AS TTI: T356M476K035AS KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
0In Stock | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 12.7 mm (0.5 in) | 8.4 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T356E106M016AT TTI: T356E106M016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% LS=5.08mm | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T350A105M025AT TTI: T350A105M025AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 25volts 1uF 20% | 0In StockLimited Supply | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP155M035SCS TTI: TAP155M035SCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm | 0In Stock | 1.5 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T110B226M016AT TTI: T110B226M016AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid Leaded 20V 22uF 20% -55/+125C | Not Available OnlineLimited Supply | 22 uF | 16 VDC | Axial | 11.13 mm (0.438 in) | 4.45 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110B225M035AT TTI: T110B225M035AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 35volts 2.2uF 20% | 0In StockLimited Supply | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP225K016SRW TTI: TAP225K016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm | 0In Stock | 2.2 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T212D476K035MS TTI: T212D476K035MS KEMET Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% ESR=110 mOhms T212 CSR13 | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 110 mOhms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | |||||
Mfr: T110A225M020AT TTI: T110A225M020AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 20% | 0In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | 7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: 150D336X5020R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | ||||||
Mfr: 199D106X9016C6B1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 16volts 10% C case Radial | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 11.64 mm (0.458 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Reel | |||||
Mfr: 199D476X0016E6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 47 uF | 16 VDC | Radial | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||||
Mfr: 150D185X5020A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 1.8 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 5 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D |