Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP106K025CRW TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 0In Stock | 10 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP155K050SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1.5uF 10% ESR=6 Ohm | 0In Stock | 1.5 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156K025SCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 15uF 10% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP336K016CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm | 0In Stock | 33 uF | 16 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T322B685K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 6.8uF 10% | 0In Stock | 6.8 uF | 10 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F337M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 330UF 6V 20% F | 0In Stock | 330 uF | 6 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 20 % | 700 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T355A224K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 0.22UF 10% | 0In Stock | 220 nF | 50 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 17 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T350K476K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 47uF 10% | 0In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP104K050SCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 0.1uF 10% ESR=26 Ohm | 0In Stock | 0.1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T354A104K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% | 0In Stock | 100 nF | 35 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: TAP105K050CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106K020CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 10uF 10% ESR=2.9 Ohm | 0In Stock | 10 uF | 20 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K050SCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm | 0In Stock | 10 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 11.5 mm | 8 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T110B226K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 22uF 10% | 0In Stock | 22 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP106M050CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm | 0In Stock | 10 uF | 50 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm | 20 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K020CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 10% | 0In Stock | 100 uF | 20 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K020CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 10% | 0In Stock | 100 uF | 20 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156K025CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 15uF 10% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156K035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15uF 10% ESR=1.6 Ohm | 0In Stock | 15 uF | 35 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156M025CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 20% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476K006DTW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm | 0In Stock | 47 uF | 6.3 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP476K010SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 47uF 10% ESR=1.7 Ohm | 0In Stock | 47 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm | 10 % | 1.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP227K016CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 220uF 10% ESR=50 0 mOhm | 0In Stock | 220 uF | 16 VDC | Radial | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 10 mm (0.394 in) | 10 % | 500 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 199D685X0020C1V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8uF 20volts 20% C case Radial | 0In Stock | 6.8 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: T140D476M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 47uF 20% | 0In Stock | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray |