Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP225M025CPA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 2.2uF 20% ESR=6 Ohm | 0In Stock | 2.2 uF | 25 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225M025CRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 2.2uF 20% ESR=6 Ohm | 0In Stock | 2.2 uF | 25 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP225M035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm | 0In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225M035CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm | 0In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP225M050BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 2.2uF 20% ESR=3. 5 Ohm | 0In Stock | 2.2 uF | 50 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 5.5 mm | 20 % | 3.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP476M025CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 47uF 20% ESR=1 O hm | 0In Stock | 47 uF | 25 VDC | Radial | 5 mm (0.197 in) | 14.5 mm (0.571 in) | 9 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP684K035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=1 0 Ohm | 0In Stock | 680 nF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP684M035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm | 0In Stock | 680 nF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP684M035SLZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm | 0In Stock | 680 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685K035BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | 0In Stock | 6.8 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP685M016SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 6.8uF 20% ESR=4 Ohm | 0In Stock | 6.8 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 20 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP685M035BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 20% ESR=2. 5 Ohm | 0In Stock | 6.8 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 6 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP474M035SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.47uF 20% ESR=1 3 Ohm | 0In Stock | 470 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 13 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP474M050CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 0.47uF 20% ESR=1 3 Ohm | 0In Stock | 470 nF | 50 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 13 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP475J010SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 4.7uF 05% ESR=8 Ohm | 0In Stock | 4.7 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 5 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP104K035BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm | 0In Stock | 100 nF | 35 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP104M035SPA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 20% ESR=26 Ohm | 0In Stock | 100 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K050HCD TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 10 mm (0.394 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K050HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 10 mm (0.394 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105M020BRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 1uF 20% ESR=10 O hm | 0In Stock | 1 uF | 20 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP226K025FCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 0In Stock | 22 uF | 25 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K025HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 0In Stock | 22 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 12 mm (0.472 in) | 7 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226M006BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 22uF 20% ESR=3. 7 Ohm | 0In Stock | 22 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 5 mm | 20 % | 3.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP475K035CRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm | 0In Stock | 4.7 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP475K035SRN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm | 0In Stock | 4.7 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel |