Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP475M025SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 4.7uF 20% ESR=4 Ohm | 0In Stock | 4.7 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 20 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226M020CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 22uF 20% ESR=1.8 Ohm | 0In Stock | 22 uF | 20 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 20 % | 1.8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP686M025FCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 68uF 20% ESR=800 mOhm | 0In Stock | 68 uF | 25 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm | 20 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP227K006CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 220uF 10% ESR=9 00 mOhm | 0In Stock | 220 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 14.5 mm (0.571 in) | 9 mm | 10 % | 900 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP476K025FCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 47uF 10% ESR=1 O hm | 0In Stock | 47 uF | 25 VDC | Radial | 5 mm (0.197 in) | 14.5 mm (0.571 in) | 9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP334K035GSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.33uF 10% ESR=1 5 Ohm | 0In Stock | 330 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP334K050CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 0.33uF 10% ESR=1 5 Ohm | 0In Stock | 330 nF | 50 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP335K016BRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 3.3uF 10% ESR=6 Ohm | 0In Stock | 3.3 uF | 16 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP335K016BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 3.3uF 10% ESR=6 Ohm | 0In Stock | 3.3 uF | 16 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP335K025CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 3.3uF 10% ESR=5 Ohm | 0In Stock | 3.3 uF | 25 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106M020CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10uF 20% ESR=2.9 Ohm | 0In Stock | 10 uF | 20 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm | 20 % | 2.9 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M020HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10uF 20% ESR=2.9 Ohm | 0In Stock | 10 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 10.5 mm (0.413 in) | 5.5 mm | 20 % | 2.9 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106M035FCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 0In Stock | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP154M035CRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.15uF 20% ESR=2 1 Ohm | 0In Stock | 150 nF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 21 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP154M035SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.15uF 20% ESR=2 1 Ohm | 0In Stock | 150 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 21 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP155M025SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1.5uF 20% ESR=8 Ohm | 0In Stock | 1.5 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP155M035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm | 0In Stock | 1.5 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156K035BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15uF 10% ESR=1.6 Ohm | 0In Stock | 15 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 7 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156M006SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 15uF 20% ESR=5 Ohm | 0In Stock | 15 uF | 6.3 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156M035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15uF 20% ESR=1.6 Ohm | 0In Stock | 15 uF | 35 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 20 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP224M035BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.22uF 20% ESR=1 7 Ohm | 0In Stock | 220 nF | 35 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 17 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP476K010BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 47uF 10% ESR=1.7 Ohm | 0In Stock | 47 uF | 10 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 6.5 mm | 10 % | 1.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156M025SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 20% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: T110C336M020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 33uF 20% | 0In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T140C686M030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 30volts 68uF 20% | 0In Stock | 68 uF | 30 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray |