Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP154M035SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.15uF 20% ESR=2 1 Ohm | 0In Stock | 150 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 20 % | 21 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP155K025CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1.5uF 10% ESR=8 Ohm | 0In Stock | 1.5 uF | 25 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP155K035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 10% ESR=6 Ohm | 0In Stock | 1.5 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476M020HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 47uF 20% ESR=1.2 Ohm | 0In Stock | 47 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 14 mm (0.551 in) | 8.5 mm | 20 % | 1.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476M025SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 47uF 20% ESR=1 O hm | 0In Stock | 47 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 13 mm (0.512 in) | 9 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476M035CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm | 0In Stock | 47 uF | 35 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm | 20 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP684K035BRS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=1 0 Ohm | Not Available Online | 680 nF | 35 VDC | Radial | 5 mm (0.197 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP685K016CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 6.8uF 10% ESR=4 Ohm | 0In Stock | 6.8 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP685K035GSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | Not Available Online | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.5 mm | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685K050CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8uF 10% ESR=2 Ohm | 0In Stock | 6.8 uF | 50 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685M010SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 6.8uF 20% ESR=6 Ohm | 0In Stock | 6.8 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685M050CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8uF 20% ESR=2 Ohm | 0In Stock | 6.8 uF | 50 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP685M050SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8uF 20% ESR=2 Ohm | 0In Stock | 6.8 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10.5 mm (0.413 in) | 7 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T110C476K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 47uF 10% | 0In Stock | 47 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T340A104M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 0.1uF 20% | 0In Stock | 100 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 26 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T110A564J035AS7200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.56uF 5% ESR=13Ohms | 0In Stock | 560 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Reel | ||||||
Mfr: T322E107M015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 100uF 20% | 0In Stock | 100 uF | 15 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T110B475M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 4.7uF 20% | 0In Stock | 4.7 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C126J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 12uF 5% | 0In Stock | 12 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110B225M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 2.2uF 20% | 0In Stock | 2.2 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C126K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 12uF 10% | 0In Stock | 12 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T340C335M040AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 40volts 3.3uF 20% | 0In Stock | 3.3 uF | 40 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T340C475M040AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 40volts 4.7uF 20% | 0In Stock | 4.7 uF | 40 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T322B474M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 0.47uF 20% | 0In Stock | 470 nF | 50 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 20 % | 13 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C185K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 1.8uF 10% | 0In Stock | 1.8 uF | 50 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk |