Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T340B225M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 20% | 0In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.3 mm (0.327 in) | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T356A104K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 0.10uF 10% LS=5.08mm | 0In Stock | 100 nF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356A105J020AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 1uF 5% LS=5.08mm | Not Available Online | 1 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 5 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
0In Stock | 1.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: TAP106K010DTW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm | 0In Stock | 10 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M035DCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 0In Stock | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K010SRW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10% | Not Available Online | 100 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 12.5 mm (0.492 in) | 8.5 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP155K025HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1.5uF 10% ESR=8 Ohm | 0In Stock | 1.5 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156M016BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm | 0In Stock | 15 uF | 16 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156M020CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 15uF 20% ESR=2.3 Ohm | 0In Stock | 15 uF | 20 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 20 % | 2.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156M025FCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 20% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156M050CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 15uF 20% ESR=1.2 Ohm | 0In Stock | 15 uF | 50 VDC | Radial | 5 mm (0.197 in) | 14 mm (0.551 in) | 8.5 mm | 20 % | 1.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP224K035GSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.22uF 10% ESR=1 7 Ohm | 0In Stock | 220 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 17 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T322B335M025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 3.3uF 20% | 0In Stock | 3.3 uF | 25 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A335K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 3.3uF 10% | 0In Stock | 3.3 uF | 6 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: TAP475J020SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 4.7uF 05% ESR=4. 5 Ohm | 0In Stock | 4.7 uF | 20 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 5 % | 4.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T322E336M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 33uF 20% ESR=1Ohms | 0In Stock | 33 uF | 35 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B125K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.2uF 10% | 0In Stock | 1.2 uF | 35 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: 150D105X9006A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 6volts 10% A case Axial | 0In Stock | 1 uF | 6 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D476X9035S2B TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 35volts 10% S case Axial | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D475X0020B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 20volts 20% B case Axial | 0In Stock | 4.7 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D684X9050A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.68uF 50volts 10% A case Axial | 0In Stock | 680 nF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T322C185M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1.8uF 20% | 0In Stock | 1.8 uF | 50 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E106M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10uF 20% | 0In Stock | 10 uF | 50 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T110C685J050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 6.8uF 5% | 0In Stock | 6.8 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray |