Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T322B155J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 1.5uF 5% | 0In Stock | 1.5 uF | 35 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 5 % | 6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T330A825M015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 8.2uF 20% | 0In Stock | 8.2 uF | 15 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||||
Mfr: T110B155K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 1.5uF 10% | 0In Stock | 1.5 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||||
Mfr: T140B685M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 6.8uF 20% | 0In Stock | 6.8 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||||
Mfr: T212B155K050BS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1.5 uF 10% 125C 10% T212 CSR13 | 0In Stock | 1.5 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | |||||||
Mfr: T322A104M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 0.1uF 20% | 0In Stock | 100 nF | 50 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 20 % | 26 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T110C106J075AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 75volts 10uF 5% | 0In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||||
Mfr: T322C336M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 33uF 20% | 0In Stock | 33 uF | 6 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T322D476M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 47uF 20% | 0In Stock | 47 uF | 6 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T354K106M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10uF 20% | 0In Stock | 10 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||||
Mfr: T356B105M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1uF 20% LS=5.08mm | 0In Stock | 1 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.9 mm (0.35 in) | 4.5 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||||
Mfr: T340A685M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 6.8uF 20% | 0In Stock | 6.8 uF | 6 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T356A685K006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6 VDC 6.8uF 10% | 0In Stock | 6.8 uF | 6 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T110D337M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 330uF 20% | 0In Stock | 330 uF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||||
Mfr: T212C685K075BS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 75V 6.8 uF 10% 125C 10% T212 CSR13 | 0In Stock | 6.8 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||||
Mfr: TAP335J016CRS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 16V 3.3uF 05% ESR=6 Ohm | Not Available Online | 3.3 uF | 16 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 5 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | |||||
0In Stock | 330 uF | 6 VDC | Axial | 20 mm | 9 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Bulk | |||||||||
Mfr: 199D336X9035F6V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 35volts 10% F case Radial | 0In Stock | 33 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 199D475X0035C1V1 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 35volts 20% C case Radial | 0In Stock | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||
Mfr: 299D105X9025AB1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 25volts 10% A case Radial | 0In Stock | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 4.75 mm (0.187 in) | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 299D | ||||||||
Mfr: 199D226X9050F6V1 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 50volts 10% F case Radial | 0In Stock | 22 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | 199D226X9050FE2 | ||||||
Mfr: 150D226X9015B2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22uF 15volts 10% B case Axial | 0In Stock | 22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Reel | ||||||
Mfr: 173D105X9025U TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 1uF 25volts 10% U case Axial | Not Available Online | 1 uF | 25 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | |||||||
Mfr: 199D157X96R3E6V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 150uF 6.3volts 10% E case 0.2 LS Radial | 0In Stock | 150 uF | 6.3 VDC | Radial | 5.1 mm | 12.5 mm (0.492 in) | 8.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||
Mfr: 199D476X0016E6V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47uF 16volts 20% E case Radial | 0In Stock | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D |