Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T110B396M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 39uF 20% | 0In Stock | 39 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C826K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 82uF 10% | 0In Stock | 82 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T110A104K100AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100volts 0.1uF 10% | 0In Stock | 100 nF | 100 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110D106M100AS7200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100V 10uF 20% ESR=1Ohms | 0In Stock | 10 uF | 100 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Reel | ||||||
Mfr: T110A105M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 1uF 20% | 0In Stock | 1 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C226M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 22uF 20% | 0In Stock | 22 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T110D686M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 68uF 20% | 0In Stock | 68 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T110A334K125AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 125volts 0.33uF 10% | 0In Stock | 330 nF | 125 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T212C476K020BS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 20V 47 uF 10% 125C 10% T212 CSR13 | 0In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T140C276K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 27uF 10% | 0In Stock | 27 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
Mfr: T140D686M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 68uF 20% | 0In Stock | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
Mfr: T322B275K020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 2.7uF 10% | 0In Stock | 2.7 uF | 20 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 7 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D126K020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 12uF 10% | 0In Stock | 12 uF | 20 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: 150D157X9010S2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 150 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | ||||||
Mfr: 150D225X0075B2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 2.2 uF | 75 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | ||||||
Mfr: 150D476X0020R2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | ||||||
Mfr: 199D336X06R3C1V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 33 uF | 6.3 VDC | Radial | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||||
Mfr: 790D475X9040B2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 40V 10% | 0In Stock | 4.7 uF | 40 VDC | Radial | 5.08 mm (0.2 in) | 7.3 mm (0.287 in) | 10.31 mm | 10 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | ||||
Mfr: 199D105X0035A6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 1 uF | 35 VDC | Radial | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||||
Mfr: 199D156X0035E6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 15 uF | 35 VDC | Radial | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||||
Mfr: 199D157X06R3E6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 150 uF | 6.3 VDC | Radial | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||||
Mfr: 199D226X0025D1V1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 22.6uF 25volts 20% D Case | 0In Stock | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 20 % | - 55 C | + 85 C | Straight | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||
Mfr: 790D105X9040A2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 40V 10% | 0In Stock | 1 uF | 40 VDC | Radial | 2.54 mm (0.1 in) | 4.7 mm | 10.31 mm | 10 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | ||||
Mfr: T110C186J050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 18uF 5% | 0In Stock | 18 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: 150D565X9035B2BE3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 5.6uF 35volts 10% B case Axial | Not Available Online | 5.6 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk |