Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP155K035SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 10% ESR=6 Ohm | 0In Stock | 1.5 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP335M050SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 3.3uF 20% ESR=3 Ohm | 0In Stock | 3.3 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 20 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476K006SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm | 0In Stock | 47 uF | 6.3 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K025SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1uF 10% ESR=10 O hm | 0In Stock | 1 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP106K035SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 0In Stock | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP156K020SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm | 0In Stock | 15 uF | 20 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP104K035SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm | 0In Stock | 100 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP475K016CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 4.7uF 10% ESR=5 Ohm | 0In Stock | 4.7 uF | 16 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP225K025SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 2.2uF 10% ESR=6 Ohm | 0In Stock | 2.2 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP225M050SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 2.2uF 20% ESR=3. 5 Ohm | 0In Stock | 2.2 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm | 20 % | 3.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685K006SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 6.8uF 10% ESR=8 Ohm | 0In Stock | 6.8 uF | 6.3 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 150D275X0060B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 2.7uF 60volts 20% B case Axial | 0In Stock | 2.7 uF | 60 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D335X5035B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3uF 35volts 5% B case Axial | 0In Stock | 3.3 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D824X9075B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.82uF 75volts 10% B case Axial | 0In Stock | 820 nF | 75 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D156X0006B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 15uF 6volts 20% B case Axial | 0In Stock | 15 uF | 6 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 152D477X9006R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 470uF 6volts 10% R case Axial | 0In Stock | 470 uF | 6.3 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 152D | |||||||
Mfr: 150D684X9010A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.68uF 10volts 10% A case Axial | 0In Stock | 680 nF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D565X0050R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 5.6uF 50volts 20% R case Axial | 0In Stock | 5.6 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D684X9075A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.68uF 75volts 10% A case Axial | 0In Stock | 680 nF | 75 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D224X9035A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.22uF 35volts 10% A case Axial | 0In Stock | 220 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D106X0075R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 75volts 20% R case Axial | 0In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 152D476X9050S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47uF 50volts 10% S case Axial | 0In Stock | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 152D | |||||||
Mfr: 150D104X9075A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 0.1uF 75volts 10% A case Axial | 0In Stock | 100 nF | 75 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D275X9020B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 2.7uF 20volts 10% B case Axial | 0In Stock | 2.7 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D125X0020A2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1.2uF 20volts 20% A case Axial | 0In Stock | 1.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk |