Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T322D685J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 6.8uF 5% | 0In Stock | 6.8 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 5 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D156J025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 5% ESR=2Ohms | 0In Stock | 15 uF | 25 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 5 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T212C226J035BS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 22 uF 5% 125C 5% T212 CSR13 | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T110B395K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 3.9uF 10% | 0In Stock | 3.9 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110B685K035CS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 6.8uF 10% | 0In Stock | 6.8 uF | 35 VDC | Axial | 11.13 mm (0.438 in) | 4.45 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C156J035AS7200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15uF 5% ESR=1.6Ohms | 0In Stock | 15 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Reel | ||||||
Mfr: T110B155M050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 1.5uF 20% | 0In Stock | 1.5 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T322B564K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 0.56uF 10% | 0In Stock | 560 nF | 50 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T212C565K050BS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 5.6 uF 10% 125C 10% T212 CSR13 | 0In Stock | 5.6 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 199D105X0025A1V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 25volts 20% A case .10 LS Radial | 0In Stock | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: TAP106K050CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm | 0In Stock | 10 uF | 50 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: 199D476X0025E6V1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 25volts 20% E case .20 LS Radial | 0In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 199D156X9025D1V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 15uF 25volts 10% D case .10 LS Radial | 0In Stock | 15 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D106X0035DXV1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 35volts 20% | Not Available Online | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.1 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 199D336X9010D1V1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 33uF 10volts 10% D case .10 LS Radial | 0In Stock | 33 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D106X9025C2B1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 10% 25volts C Case, Radial | 0In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Reel | ||||
Mfr: 199D107X9020F6V1E3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 100uF 20volts 10% F case .20 LS Radial | Not Available Online | 100 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D335X9035B1V1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 3.3uF 35volts 10% B case Radial | 0In Stock | 3.3 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 199D336X9016D1V1E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 33uF 16volts 10% D case .10 LS Radial | 0In Stock | 33 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D106X9025C6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 25volts 10% C case .20 LS Radial | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 11.64 mm (0.458 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D107X0010E6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 100 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 12.45 mm (0.49 in) | 8.64 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D476X96R3D1V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47uF 6.3volts 10% D case .10 LS Radial | 0In Stock | 47 uF | 6.3 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 199D475X9035C6V1E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 35volts 10% C case .20 LS Radial | 0In Stock | 4.7 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.64 mm (0.458 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: T356J336M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 33uF 20% LS=5.08mm | 0In Stock | 33 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T322A154K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 0.15uF 10% | 0In Stock | 150 nF | 35 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 21 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk |