Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 173D475X9035WWE3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% W case Axial | 0In Stock | 4.7 uF | 35 VDC | Axial | 8.9 mm (0.35 in) | 4.57 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Reel | ||||||
Mfr: 173D104X9035UWE3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 0.1uF 35volts 10% U case Axial | Not Available Online | 100 nF | 35 VDC | Axial | 6.6 mm (0.26 in) | 2.4 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Reel | ||||||
0In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: T355E106M016AT7301 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 10uF 20% E CASE | 0In Stock | 10 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355D275K035AT7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm | Not Available Online | 2.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | ||||
Mfr: T378E156K020AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% ESR=2.3 Ohms LS=5.08 mm T378 | 0In Stock | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: TAP105K050BRW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | Not Available Online | 1 uF | 50 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP105K050CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685M025SRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 6.8uF 20% ESR=3. 1 Ohm | 0In Stock | 6.8 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm | 20 % | 3.1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP685M050BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded TANTALUM RADIAL | 0In Stock | 6.8 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 7 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP686K010CRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 68uF 10% ESR=1.3 Ohm | 0In Stock | 68 uF | 10 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 7 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP686M006CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 6.3V 68uF 20% ESR=1. 8 Ohm | 0In Stock | 68 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6.5 mm | 20 % | 1.8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
0In Stock | 10 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | 5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110C106J050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 10uF 5% | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | 1.6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: T110C186K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 18uF 10% | 0In Stock | 18 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: T110C187K006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 180uF 10% | 0In Stock | 180 uF | 6 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 900 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: T140B826K010AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10volts 82uF 10% | Not Available Online | 82 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140C127M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 120uF 20% | 0In Stock | 120 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140D397M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 390uF 20% | 0In Stock | 390 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T322A105J020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 1uF 5% | 0In Stock | 1 uF | 20 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 5 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A225K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 2.2uF 10% | 0In Stock | 2.2 uF | 10 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T350G226K020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 22uF 10% | 0In Stock | 22 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T322D396K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volt 39uF 10% | 0In Stock | 39 uF | 10 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B335K025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 3.3uF 10% | 0In Stock | 3.3 uF | 25 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B475J020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 4.7uF 5% ESR=4.5Ohms | 0In Stock | 4.7 uF | 20 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 5 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk |