Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T322A225K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 2.2uF 10% | 0In Stock | 2.2 uF | 15 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A335K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 3.3uF 10% | 0In Stock | 3.3 uF | 10 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A475K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 4.7uF 10% | 0In Stock | 4.7 uF | 6 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
0In Stock | 10 uF | 10 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T110A335J015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 3.3uF 5% | 0In Stock | 3.3 uF | 15 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 5 % | 6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T322D566K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 56uF 10% | 0In Stock | 56 uF | 6 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D686K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 68uF 10% | 0In Stock | 68 uF | 6 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E107K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volt 100uF 10% | 0In Stock | 100 uF | 15 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E336K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 33uF 10% | 0In Stock | 33 uF | 35 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E566K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 56uF 10% | 0In Stock | 56 uF | 15 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E826K015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 82uF 10% | 0In Stock | 82 uF | 15 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T354A105K025AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 1.0uF 10% | Not Available Online | 1 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T350J107M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 100uF 20% | 0In Stock | 100 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 12.7 mm (0.5 in) | 8.4 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T356A104K035AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 0.1uF 10% LS=5.08mm | Not Available Online | 100 nF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356A224K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 0.22uF 10% LS=5.08mm | 0In Stock | 220 nF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 17 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T354B475K016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 4.7uF 10% | 0In Stock | 4.7 uF | 16 VDC | Radial | 6.35 mm (0.25 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T398E106M016AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10/16V TRIPLE LEAD | Not Available Online | 10 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.5 mm (0.413 in) | 20 % | 3.2 Ohms | - 55 C | + 125 C | Inside Kink | Dipped 3-Lead | Tantalum Solid Dipped | T398 | Bulk | ||||
Mfr: T356C106K010AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10V 10uF 10% LS=5.08mm | Not Available Online | 10 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T322F156K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 15uF 10% | 0In Stock | 15 uF | 50 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F157M015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 150uF 20% | 0In Stock | 150 uF | 15 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F227K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 220uF 10% | 0In Stock | 220 uF | 10 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T330B106M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 10uF 20% | 0In Stock | 10 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
0In Stock | 4.7 uF | 35 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
0In Stock | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | ||||
Mfr: TAP685K035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | 0In Stock | 6.8 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |