Tantalum Capacitors - Solid Leaded
27.025 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP475M035CRW TTI: TAP475M035CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 20% ESR=3 Ohm | 0In Stock | 4.7 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm | 20 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP106M035BRW TTI: TAP106M035BRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 0In Stock | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: T212C106M050BS TTI: T212C106M050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10 uF 20% 125C 20% T212 CSR13 | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | |||||||
Mfr: T356E106K016AT7301 TTI: T356E106K016AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | T356E106K016ATTR | |||
Mfr: T322D335K050AT TTI: T322D335K050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 3.3uF 10% | 0In Stock | 3.3 uF | 50 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T356C475K025AT TTI: T356C475K025AT KEMET Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% LS=5.08mm | 0In Stock | 4.7 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356F336K010AT TTI: T356F336K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 33uF 10% LS=5.08mm | 0In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356G106M035AT TTI: T356G106M035AT KEMET Tantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm | 0In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356H226K025AT TTI: T356H226K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% LS=5.08mm | 0In Stock | 22 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 11.9 mm (0.469 in) | 7.6 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T350E106M025AT7301 TTI: T350E106M025AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | ||||
Mfr: T356M476K035AT TTI: T356M476K035AT KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||||
Mfr: T110D157K015AT TTI: T110D157K015AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 15volts 150uF 10% | 0In StockLimited Supply | 150 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
0In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||||
Mfr: T110A105K050AT TTI: T110A105K050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 1uF 10% | 0In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||||
Mfr: TAP475K050SRW TTI: TAP475K050SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 0In Stock | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP105K035CRW TTI: TAP105K035CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP106K025SRW TTI: TAP106K025SRW KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 0In Stock | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: T110D227M010AT TTI: T110D227M010AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid Leaded 10volts 220uF 20% | Not Available OnlineLimited Supply | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: 150D226X9035R2B TTI: 150D226X9035R2B Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | 150D226X9035R2 | |||||
Mfr: T110A105M050AT TTI: T110A105M050AT KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50volts 1uF 20% | Not Available Online | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||||
Mfr: TAP475M025SRW TTI: TAP475M025SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 4.7uF 20% ESR=4 Ohm | 0In Stock | 4.7 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 20 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP476M016CRW TTI: TAP476M016CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 47uF 20% ESR=1.3 Ohm | 0In Stock | 47 uF | 16 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm | 20 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP476M016SRW TTI: TAP476M016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 47uF 20% ESR=1.3 Ohm | 0In Stock | 47 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 11.5 mm | 8 mm | 20 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: T212C106K050RS TTI: T212C106K050RS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10 uF 10% 125C 10% T212 CSR13 | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray |