376D106X9075R2BBZ - Tantalum Capacitors - Solid Leaded
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.286 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Straight | Hermetically Sealed | 376D106X9075R2BBZ | EREL | Bulk |