T378 - Tantalum Capacitors - Solid Leaded
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T378F336K025AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 25V 33 uF 10% 125C 10% ESR=1.2 Ohms LS=7.62 mm T378 | Not Available Online | 33 uF | 25 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E106M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 10 uF 20% 125C 20% ESR=2.5 Ohms LS=5.08 mm T378 | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F476K020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 47 uF 10% 125C 10% ESR=1.2 Ohms LS=7.62 mm T378 | 0In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D475K035AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 35V 4.7 uF 10% 125C 10% ESR=3 Ohms LS=4.57 mm T378 | Not Available Online | 4.7 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E156K020AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% ESR=2.3 Ohms LS=5.08 mm T378 | 0In Stock | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D106K020AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms LS=4.57 mm T378 | 0In Stock | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F226K035AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 35V 22 uF 10% 125C 10% ESR=1.3 Ohms LS=7.62 mm T378 | 0In Stock | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F476M020AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 20V 47 uF 20% 125C 20% ESR=1.2 Ohms LS=7.62 mm T378 | Not Available Online | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F107M010AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 10V 100 uF 20% 125C 20% ESR=1 Ohms LS=7.62 mm T378 | Not Available Online | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F157M006AS TTI: Not Assigned KEMET Tantalum Capacitors - Solid Leaded 6V 150 uF 20% 125C 20% ESR=900 mOhms LS=7.62 mm T378 | Not Available Online | 150 uF | 6 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 900 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D106M020AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 10 uF 20% 85C 20% ESR=2.9 Ohms LS=4.57 mm T378 | Not Available Online | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 20 % | 2.9 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | |||||
Mfr: T378D156K015AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 15V 15 uF 10% 85C 10% ESR=2.5 Ohms LS=4.57 mm T378 | Not Available Online | 15 uF | 15 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.5 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | |||||
Mfr: T378D106K020AS7374 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10 uF 10% 85C 10% ESR=2.9 Ohms LS=4.57 mm T378 | 0In Stock | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | |||||
Mfr: T378E156M020AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 15 uF 20% 125C 20% ESR=2.3 Ohms LS=5.08 mm T378 | Not Available Online | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F226M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 22 uF 20% 125C 20% ESR=1.3 Ohms LS=7.62 mm T378 | 0In Stock | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E685M035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 6.8 uF 20% 125C 20% ESR=2.5 Ohms LS=5.08 mm T378 | Not Available Online | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E686K004AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 4V 68 uF 10% 85C 10% LS=5.08 mm T378 | Not Available Online | 68 uF | 4 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | ||||||
Mfr: T378F106K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10 uF 10% 125C 10% ESR=2 Ohms LS=7.62 mm T378 | 0In Stock | 10 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E226M015AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 15V 22 uF 20% 125C 20% ESR=2 Ohms LS=5.08 mm T378 | Not Available Online | 22 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D226K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 22 uF 10% 125C 10% ESR=2.7 Ohms LS=4.57 mm T378 | 0In Stock | 22 uF | 10 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.7 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E156M020AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 15 uF 20% 85C 20% ESR=2.3 Ohms LS=5.08 mm T378 | Not Available Online | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.3 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | |||||
Mfr: T378D335K035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 3.3 uF 10% 125C 10% ESR=4 Ohms LS=4.57 mm T378 | Not Available Online | 3.3 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 4 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D475K035AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 4.7 uF 10% 85C 10% ESR=3 Ohms LS=4.57 mm T378 | Not Available Online | 4.7 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | |||||
Mfr: T378E686M004AS7374 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 4V 68 uF 20% 85C 20% LS=5.08 mm T378 | Not Available Online | 68 uF | 4 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | - 55 C | + 85 C | Molded | Tantalum Solid Molded | T378 | Reel | ||||||
Mfr: T378D106M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10 uF 20% 125C 20% ESR=2.9 Ohms LS=4.57 mm T378 | 0In Stock | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 20 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk |