Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TACR106K016XTA TTI: TACR106K016XTA KYOCERA AVX Availability: 500In Stock1.000 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid SMD 16V 10uF 10% | 500In Stock1.000 On Order Expected 09-Feb-27 | Reel | TAC | 10 uF | 16 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJD226M016RNJ TTI: TAJD226M016RNJ KYOCERA AVX Availability: 1.000In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 22uF 20% | 1.000In StockLimited Supply | Reel | TAJ Standard | 22 uF | 16 VDC | 20 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226M016R | ||
Mfr: T491B225M035AT TTI: T491B225M035AT KEMET Availability: 16.000In Stock4.000 On Order Expected 04-Nov-26 Tantalum Capacitors - Solid SMD 35V 2.2uF 1311 20% ESR=4ohms | 16.000In Stock4.000 On Order Expected 04-Nov-26 | Reel | T491 | 2.2 uF | 35 VDC | 20 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSE477K010R0100 TTI: TPSE477K010R0100 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 100 mOhm | 0In Stock2.000 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD337K006R0045 TTI: TPSD337K006R0045 KYOCERA AVX Availability: 2.500In StockLimited Supply Tantalum Capacitors - Solid SMD 330UF 6V 7343-31 | 2.500In StockLimited Supply | Reel | TPS | 330 uF | 6.3 VDC | 10 % | 45 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C226M016AT TTI: T491C226M016AT KEMET Availability: 6.500In Stock18.000 On Order Expected 10-Nov-26 Tantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=1.6ohms | 6.500In Stock18.000 On Order Expected 10-Nov-26 | Reel | T491 | 22 uF | 16 VDC | 20 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TR3D476K025C0150 TTI: TR3D476K025C0150 Vishay / Sprague Availability: 4.000In Stock3.000 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.15 Molded | 4.000In Stock3.000 On Order Expected 15-Oct-27 | Reel | TR3 | 47 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSB226K010R0400 TTI: TPSB226K010R0400 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 03-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.4Ohm AEC-Q200 | 0In Stock2.000 On Order Expected 03-Nov-26 Limited Supply | Reel | TPS | 22 uF | 10 VDC | 10 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA336K010RNJ TTI: TAJA336K010RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 33uF 10% 1206 ES R= 1.7 Ohm | 0In StockLimited Supply | Reel | TAJ Standard | 33 uF | 10 VDC | 10 % | 1.7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA336K010R | ||
Mfr: TAJD156K035RNJ TTI: TAJD156K035RNJ KYOCERA AVX Availability: 0In Stock20.000 On Order Expected 20-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 15uF 10% | 0In Stock20.000 On Order Expected 20-Apr-27 Limited Supply | Reel | TAJ Standard | 15 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD156K035R | ||
Mfr: T491D226K035ATAUTO TTI: T491D226K035ATAUTO KEMET Availability: 1.000In Stock11.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200 | 1.000In Stock11.500 On Order Expected | Reel | T491 Auto | 22 uF | 35 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB106K010TNJ TTI: TAJB106K010TNJ KYOCERA AVX Availability: 2.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 ES R=2.1Ohm AEC-Q200 | 2.000In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 10 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D335X9050D2TE3 TTI: 293D335X9050D2TE3 Vishay / Sprague Availability: 1.000In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% D case Molded | 1.000In Stock15.000 On Order Expected | Reel | 293D | 3.3 uF | 50 VDC | 10 % | 1.7 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X0050C2TE3 TTI: 293D105X0050C2TE3 Vishay / Sprague Availability: 2.500In StockTantalum Capacitors - Solid SMD 1uF 50volts 20% C case Molded | 2.500In Stock | Reel | 293D | 1 uF | 50 VDC | 20 % | 4.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC226K020R0100 TTI: TPSC226K020R0100 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 22uF 10% 2312 ES R= 100 mOhm | 0In StockLimited Supply | Reel | TPS | 22 uF | 20 VDC | 10 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD336K020RNJ TTI: TAJD336K020RNJ KYOCERA AVX Availability: 500In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 33uF 10% | 500In StockLimited Supply | Reel | TAJ Standard | 33 uF | 20 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD336K020R | ||
Mfr: TPSC476K010R0350 TTI: TPSC476K010R0350 KYOCERA AVX Availability: 0In Stock1.500 On Order Expected 07-Oct-26 Limited Supply Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.35Ohm AEC-Q200 | 0In Stock1.500 On Order Expected 07-Oct-26 Limited Supply | Reel | TPS | 47 uF | 10 VDC | 10 % | 350 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD336K020R0200 TTI: TPSD336K020R0200 KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 20V 10% L ESR | Reel | TPS | 33 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: 293D335X9016B2TE3 TTI: 293D335X9016B2TE3 Vishay / Sprague Availability: 38.000In Stock60.000 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% B case Molded | 38.000In Stock60.000 On Order Expected 15-Oct-27 | Reel | 293D | 3.3 uF | 16 VDC | 10 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSB226K020R0400 TTI: TPSB226K020R0400 KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 10% 1210 ES R= 400 mOhm | Reel | TPS | 22 uF | 20 VDC | 10 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSB226K010R0700 TTI: TPSB226K010R0700 KYOCERA AVX Availability: 2.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.7Ohm AEC-Q200 | 2.000In StockLimited Supply | Reel | TPS | 22 uF | 10 VDC | 10 % | 700 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D107X9016E2TE3 TTI: 293D107X9016E2TE3 Vishay / Sprague Availability: 0In Stock18.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock18.000 On Order Expected | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A684K035AT TTI: T491A684K035AT KEMET Availability: 18.000In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 0.68uF 1206 10% ESR=8ohms | 18.000In Stock32.000 On Order Expected | Reel | T491 | 0.68 uF | 35 VDC | 10 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD107K020R0150 TTI: TPSD107K020R0150 KYOCERA AVX Availability: 500In StockLimited Supply Tantalum Capacitors - Solid SMD 100UF 20V 10% 7343-3 1 | 500In StockLimited Supply | Reel | TPS | 100 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSA106K006R1500 TTI: TPSA106K006R1500 KYOCERA AVX Availability: 6.000In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 1.5 Ohm | 6.000In StockLimited Supply | Reel | TPS | 10 uF | 6.3 VDC | 10 % | 1.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |