Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T494D106M035AT TTI: T494D106M035AT KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms | Reel | T494 | 10 uF | 35 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||||
Mfr: TPSE686M025R0200 TTI: TPSE686M025R0200 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 68uF 25V 20% L ESR | 0In StockLimited Supply | Reel | TPS | 68 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491B475K035AT TTI: T491B475K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=3 Ohms | 0In Stock | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Reel | TAJ Standard | 2.2 uF | 35 VDC | 20 % | 4.2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB225M035R | ||||
Reel | TAJ Standard | 15 uF | 10 VDC | 20 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC156M010R | |||||
Mfr: T491C476K020AT TTI: T491C476K020AT KEMET Availability: 0In Stock500 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 20V 47uF 2312 10% ESR=900 | 0In Stock500 On Order Expected 16-Dec-26 | Reel | T491 | 47 uF | 20 VDC | 10 % | 67 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Reel | TPS | 15 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Reel | TAJ Standard | 4.7 uF | 10 VDC | 20 % | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB475M010R | |||||
Mfr: TAJB106K016TNJ TTI: TAJB106K016TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE477M010R0045 TTI: TPSE477M010R0045 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 470uF 10V 20%SER III | 0In StockLimited Supply | Reel | TPS | 470 uF | 10 VDC | 20 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M020R0100 TTI: TPSD107M020R0100 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 100uF 20% 20V | 0In StockLimited Supply | Reel | TPS | 100 uF | 20 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C227M010AT TTI: T491C227M010AT KEMET Availability: 0In Stock1.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms | 0In Stock1.000 On Order Expected 23-Dec-26 | Reel | T491 | 220 uF | 10 VDC | 20 % | 900 mOhms | 2412 | 6032 | C Case | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||||
Mfr: T491X477M010AT TTI: T491X477M010AT KEMET Availability: 0In Stock3.500 On Order Expected 21-Jan-27 Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=200mOhms | 0In Stock3.500 On Order Expected 21-Jan-27 | Reel | T491 | 470 uF | 10 VDC | 20 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 595D476X0035R2T TTI: 595D476X0035R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 20% R case Conformal | 0In Stock | Reel | 595D | 47 uF | 35 VDC | 20 % | 280 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSE686K020R0125 TTI: TPSE686K020R0125 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 68uF 10% 2917 ES R= 125 mOhm | 0In StockLimited Supply | Reel | TPS | 68 uF | 20 VDC | 10 % | 125 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJP106M010RNJ TTI: TAJP106M010RNJ KYOCERA AVX Availability: 0In Stock2.500 On Order Expected 17-Nov-26 Tantalum Capacitors - Solid SMD 10V 10uF 20% | 0In Stock2.500 On Order Expected 17-Nov-26 | Reel | TAJ Low Profile | 10 uF | 10 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2.05 mm (0.081 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJP106M010R | ||
Mfr: T490B157M010ATE500 TTI: T490B157M010ATE500 KEMET Availability: 0In Stock2.000 On Order Expected 11-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 10V 150uF 1311 20% ESR=500mOhms | 0In Stock2.000 On Order Expected 11-Nov-26 Limited Supply | Reel | T490 | 150 uF | 10 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: 597D108X9010F2T TTI: 597D108X9010F2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 10volts 10% F case Conformal | 0In Stock | Reel | 597D | 1 mF | 10 VDC | 10 % | 120 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Reel | TAJ Standard | 47 uF | 10 VDC | 20 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476M010R | ||||
Mfr: TRMD227K010R0035 TTI: TRMD227K010R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10v220uF10% Tol ESR = 35 | 0In Stock | Reel | TRM | 220 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD106K035TNJV TTI: TAJD106K035TNJV KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ES R= 1 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA225K025TNJ TTI: TAJA225K025TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 2.2uF 10% 1206 E SR = 7 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 2.2 uF | 25 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495X477M006ATE050 TTI: T495X477M006ATE050 KEMET Availability: 0In Stock5.500 On Order Expected 27-Apr-27 Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=50mOhms | 0In Stock5.500 On Order Expected 27-Apr-27 | Reel | T495 | 470 uF | 6.3 VDC | 20 % | 50 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495B107M010ATE500 TTI: T495B107M010ATE500 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 100uF 1311 20% ESR=500mOhms | Not Available Online | Reel | T495 | 100 uF | 10 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T494C476M006AT TTI: T494C476M006AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 20% ESR=250mOhms | 0In StockLimited Supply | Reel | T494 | 47 uF | 6.3 VDC | 20 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |