293 - Tantalum Capacitors - Solid SMD
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D684X9035B2TE3 TTI: 293D684X9035B2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD .68UF 35V 10% B | 0In Stock | Reel | 293 | 0.68 uF | 35 VDC | 10 % | 6.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D156X0035D2TE3 TTI: 293D156X0035D2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15UF 35V 20% D | 0In Stock | Reel | 293 | 15 uF | 35 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D685X0016B2TE3 TTI: 293D685X0016B2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8UF 16V 20% B | 0In Stock | Reel | 293 | 6.8 uF | 16 VDC | 20 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D154X9035A2TE3 TTI: 293D154X9035A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD .15UF 35V 10% A | 0In Stock | Reel | 293 | 0.15 uF | 35 VDC | 10 % | 18 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D225X0020A2TE3 TTI: 293D225X0020A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2UF 20V 20% A | 0In Stock | Reel | 293 | 2.2 uF | 20 VDC | 20 % | 5.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D685X0010B2TE3 TTI: 293D685X0010B2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8UF 10V 20% B | 0In Stock | Reel | 293 | 6.8 uF | 10 VDC | 20 % | 2.9 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D226X0025C2TE3 TTI: 293D226X0025C2TE3 Vishay / Sprague Availability: 0In Stock14.000 On Order Expected 08-Oct-27 Tantalum Capacitors - Solid SMD 293D 22m uF 0.2 25V 6031-28 , 7" reel | 0In Stock14.000 On Order Expected 08-Oct-27 | Reel | 293 | 22 uF | 25 VDC | 20 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D155X0025A2TE3 TTI: 293D155X0025A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1.5UF 25V 20% A | 0In Stock | Reel | 293 | 1.5 uF | 25 VDC | 20 % | 6.7 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D225X9025C2TE3 TTI: 293D225X9025C2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2UF 25V 10% C | 0In Stock | Reel | 293 | 2.2 uF | 25 VDC | 10 % | 3.2 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D336X0025E2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 33 uF | 25 VDC | 20 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D156X0010A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 15 uF | 10 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D156X06R3A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 15 uF | 6.3 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D227X9004D2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 220 uF | 4 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D474X0010A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 0.47 uF | 10 VDC | 20 % | 14 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D475X0025A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 293D 47k uF 0.2 25V 3216-21 , 7" reel | 0In Stock | Reel | 293 | 4.7 uF | 25 VDC | 20 % | 5.5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D684X0016A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD .68UF 16V 20% A | 0In Stock | Reel | 293 | 0.68 uF | 16 VDC | 20 % | 10.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D684X0020A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 0.68 uF | 20 VDC | 20 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D684X0035A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 0.68 uF | 35 VDC | 20 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D156X0016D2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 15 uF | 16 VDC | 20 % | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9010D2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 22 uF | 10 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D336X06R3C2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 33 uF | 6.3 VDC | 20 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D686X0020E2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68UF 20V 20% E | 0In Stock | Reel | 293 | 68 uF | 20 VDC | 20 % | 700 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D685X06R3A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 6.8 uF | 6.3 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D104X9025A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 0.1 uF | 25 VDC | 10 % | 20 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 293D105X0010A2TE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 293 | 1 uF | 10 VDC | 20 % | 9.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |