594D - Tantalum Capacitors - Solid SMD
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 594D107X9016C2T TTI: 594D107X9016C2T Vishay / Sprague Availability: 1.000In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% C case Conformal | 1.000In Stock | Reel | 594D | 100 uF | 16 VDC | 10 % | 80 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D107X9016C2W | |||
Mfr: 594D105X9050B2T TTI: 594D105X9050B2T Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 1.0UF 50V 10% B LOW ESR | 2.000In Stock | Reel | 594D | 1 uF | 50 VDC | 10 % | 3.5 Ohms | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D105X9050B2W | ||||||
Mfr: 594D687X0010R2T TTI: 594D687X0010R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal | 0In Stock | Reel | 594D | 680 uF | 10 VDC | 20 % | 45 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D336X9025D2T TTI: 594D336X9025D2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 33uF 25volts 10% D case Conformal | 0In Stock | Reel | 594D | 33 uF | 25 VDC | 10 % | 130 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D107X0016D2T TTI: 594D107X0016D2T Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal | 0In Stock | Reel | 594D | 100 uF | 16 VDC | 20 % | 75 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D107X0016D2W | |||
Mfr: 594D156X0050R2T TTI: 594D156X0050R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal | 0In Stock | Reel | 594D | 15 uF | 50 VDC | 20 % | 350 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D475X9050C2T TTI: 594D475X9050C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 50volts 10% C case Conformal | 0In Stock | Reel | 594D | 4.7 uF | 50 VDC | 10 % | 800 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D107X0016C2T TTI: 594D107X0016C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 16volts 20% C case Conformal | 0In Stock | Reel | 594D | 100 uF | 16 VDC | 20 % | 80 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D476X0016C2T TTI: 594D476X0016C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16volts 20% C case Conformal | 0In Stock | Reel | 594D | 47 uF | 16 VDC | 20 % | 110 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D476X0016C2W | |||
Mfr: 594D337X0010R2T TTI: 594D337X0010R2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal | Not Available Online | Reel | 594D | 330 uF | 10 VDC | 20 % | 45 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D686X0010C2T TTI: 594D686X0010C2T Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case Conformal | 0In Stock | Reel | 594D | 68 uF | 10 VDC | 20 % | 100 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D187X9016R2T TTI: 594D187X9016R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal | 0In Stock | Reel | 594D | 180 uF | 16 VDC | 10 % | 55 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D227X0010D2T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 20% D case Conformal | 0In Stock | Reel | 594D | 220 uF | 10 VDC | 20 % | 65 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D336X0016C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 33uF 16volts 20% C case Conformal | 0In Stock | Reel | 594D | 33 uF | 16 VDC | 20 % | 1.5 Ohms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D476X9020C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 20volts 10% case C Conformal | 0In Stock | Reel | 594D | 47 uF | 20 VDC | 10 % | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D476X9020C2W | ||||
Mfr: 594D685X0050D2T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 50volts 20% D case Conformal | Not Available Online | Reel | 594D | 6.8 uF | 50 VDC | 20 % | 450 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D686X0025R2T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 20% R case Conformal | 0In Stock | Reel | 594D | 68 uF | 25 VDC | 20 % | 95 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D107X9020D2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 20volts 10% D case Conformal | 0In Stock | Reel | 594D | 100 uF | 20 VDC | 10 % | 85 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D107X9016D2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal | 0In Stock | Reel | 594D | 100 uF | 16 VDC | 10 % | 75 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D107X9016D2W | |||
Mfr: 594D107X0020D2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 20volts 20% D case Conformal | 0In Stock | Reel | 594D | 100 uF | 20 VDC | 20 % | 85 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D107X06R3B2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 6.3volts 20% B case Conformal | 0In Stock | Reel | 594D | 100 uF | 6.3 VDC | 20 % | 250 mOhms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D157X9010C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150uF 10volts 10% C case Conformal | 0In Stock | Reel | 594D | 150 uF | 10 VDC | 10 % | 90 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D156X9035D2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 35volts 10% D case Conformal | 0In Stock | Reel | 594D | 15 uF | 35 VDC | 10 % | 270 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 594D227X96R3C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 220uF 6.3volts 10% C case Conformal | 0In Stock | Reel | 594D | 220 uF | 6.3 VDC | 10 % | 80 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D227X96R3C2W | |||
Mfr: 594D107X9010C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 10volts 10% C case Conformal | 0In Stock | Reel | 594D | 100 uF | 10 VDC | 10 % | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |