595D - Tantalum Capacitors - Solid SMD
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 595D107X9016D2T TTI: 595D107X9016D2T Vishay / Sprague Availability: 500In Stock9.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal | 500In Stock9.500 On Order Expected | Reel | 595D | 100 uF | 16 VDC | 10 % | 140 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 6.4 mm (0.252 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D107X9016D2W | |||
Mfr: 595D106X9050R2T TTI: 595D106X9050R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal | 0In Stock | Reel | 595D | 10 uF | 50 VDC | 10 % | 650 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D225X9020A2T TTI: 595D225X9020A2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 20volts 10% A case Conformal | Not Available Online | Reel | 595D | 2.2 uF | 20 VDC | 10 % | 3.8 Ohms | 1407 | 3718 | A Case | 3.7 mm (0.146 in) | 1.8 mm (0.071 in) | 2.2 mm (0.087 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D226X0050R2T TTI: 595D226X0050R2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal | Not Available Online | Reel | 595D | 22 uF | 50 VDC | 20 % | 390 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D226X9050R2T TTI: 595D226X9050R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal | 0In Stock | Reel | 595D | 22 uF | 50 VDC | 10 % | 390 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D476X0035R2T TTI: 595D476X0035R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 20% R case Conformal | 0In Stock | Reel | 595D | 47 uF | 35 VDC | 20 % | 280 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D687X0010R2T TTI: 595D687X0010R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal | 0In Stock | Reel | 595D | 680 uF | 10 VDC | 20 % | 90 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D336X9025D2T TTI: 595D336X9025D2T Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Conformal | 0In Stock | Reel | 595D | 33 uF | 25 VDC | 10 % | 270 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 6.4 mm (0.252 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D336X9025D2W | |||
Mfr: 595D336X9016C2T TTI: 595D336X9016C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% C case Conformal | 0In Stock | Reel | 595D | 33 uF | 16 VDC | 10 % | 290 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D106X9010A2T TTI: 595D106X9010A2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 10volts 10% A case Conformal | 0In Stock | Reel | 595D | 10 uF | 10 VDC | 10 % | 1.9 Ohms | 1407 | 3718 | A Case | 3.7 mm (0.146 in) | 1.8 mm (0.071 in) | 1.4 mm (0.055 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D107X0016D2T TTI: 595D107X0016D2T Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal | 0In Stock | Reel | 595D | 100 uF | 16 VDC | 20 % | 140 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 6.4 mm (0.252 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D107X0016D2W | |||
Mfr: 595D106X9016B2T TTI: 595D106X9016B2T Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Conformal | 0In Stock | Reel | 595D | 10 uF | 16 VDC | 10 % | 760 mOhms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D106X9016B2W | |||
Mfr: 595D107X96R3C2T TTI: 595D107X96R3C2T Vishay / Sprague Availability: 0In Stock5.000 On Order Expected 03-Aug-27 Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Conformal | 0In Stock5.000 On Order Expected 03-Aug-27 | Reel | 595D | 100 uF | 6.3 VDC | 10 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D107X96R3C2W | |||
Mfr: 595D336X0035R2T TTI: 595D336X0035R2T Vishay / Sprague Availability: 1.200In Stock3.000 On Order Expected Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal | 1.200In Stock3.000 On Order Expected | Reel | 595D | 33 uF | 35 VDC | 20 % | 280 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D106X9025C2T TTI: 595D106X9025C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% C case Conformal | 0In Stock | Reel | 595D | 10 uF | 25 VDC | 10 % | 570 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D476X9025R2T TTI: 595D476X9025R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% R case Conformal | 0In Stock | Reel | 595D | 47 uF | 25 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D106X0010A2T TTI: 595D106X0010A2T Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 20% A case Conformal | Not Available Online | Reel | 595D | 10 uF | 10 VDC | 20 % | 1.9 Ohms | 1407 | 3718 | A Case | 3.7 mm (0.146 in) | 1.8 mm (0.071 in) | 1.4 mm (0.055 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D106X0010A2W | |||
Mfr: 595D686X9010C2T TTI: 595D686X9010C2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68uF 10volts 10% C case Conformal | 0In Stock | Reel | 595D | 68 uF | 10 VDC | 10 % | 240 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D106X9025B2T TTI: 595D106X9025B2T Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B case Conformal | 0In Stock | Reel | 595D | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D105X9020T2T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1uF 20volts 10% T case Conformal | Not Available Online | Reel | 595D | 1 uF | 20 VDC | 10 % | 9 Ohms | 0805 | 2211 | T Case | 2.2 mm (0.087 in) | 1.1 mm (0.043 in) | 1.1 mm (0.043 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D105X9020T2W | |||
Mfr: 595D226X96R3B2T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Conformal | Not Available Online | Reel | 595D | 22 uF | 6.3 VDC | 10 % | 570 mOhms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D226X96R3B2W | |||
Mfr: 595D685X96R3T2T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 6.3volts 10% T case Conformal | Not Available Online | Reel | 595D | 6.8 uF | 6.3 VDC | 10 % | 8.5 Ohms | 0805 | 2211 | T Case | 2.2 mm (0.087 in) | 1.1 mm (0.043 in) | 1.1 mm (0.043 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D226X9016C2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | 595D | |||||||||||||||||||
Mfr: 595D476X06R3B2T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | 595D | |||||||||||||||||||
Mfr: 595D105X9050B2T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% B case Conformal | Not Available Online | Reel | 595D | 1 uF | 50 VDC | 10 % | 5 Ohms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |