597D - Tantalum Capacitors - Solid SMD
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 597D476X0050Z2T TTI: 597D476X0050Z2T Vishay / Sprague Availability: 250In Stock1.500 On Order Expected Tantalum Capacitors - Solid SMD 47uF 50volts 20% Z case Conformal | 250In Stock1.500 On Order Expected | Reel | 597D | 47 uF | 50 VDC | 20 % | 145 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X9050Z2T TTI: 597D476X9050Z2T Vishay / Sprague Availability: 0In Stock3.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z case Conformal | 0In Stock3.000 On Order Expected | Reel | 597D | 47 uF | 50 VDC | 10 % | 145 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D108X9010F2T TTI: 597D108X9010F2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 10volts 10% F case Conformal | 0In Stock | Reel | 597D | 1 mF | 10 VDC | 10 % | 120 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D107X0035F2T TTI: 597D107X0035F2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal | 0In Stock | Reel | 597D | 100 uF | 35 VDC | 20 % | 100 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D157X9025F2T TTI: 597D157X9025F2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 25volts 10% F case Conformal | Not Available Online | Reel | 597D | 150 uF | 25 VDC | 10 % | 80 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X0063F2T TTI: 597D226X0063F2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 63volts 20% F case Conformal | Not Available Online | Reel | 597D | 22 uF | 63 VDC | 20 % | 200 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X9020R2T TTI: 597D227X9020R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 220uF 20volts 10% R case Conformal | 0In Stock | Reel | 597D | 220 uF | 20 VDC | 10 % | 80 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X0016E2T TTI: 597D227X0016E2T Vishay / Sprague Availability: 0In Stock54.000 On Order Expected Tantalum Capacitors - Solid SMD 220uF 16volts 20% E case Conformal | 0In Stock54.000 On Order Expected | Reel | 597D | 220 uF | 16 VDC | 20 % | 60 mOhms | 3017 | 7644 | E Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D157X0025F2T TTI: 597D157X0025F2T Vishay / Sprague Availability: 0In Stock500 On Order Expected 06-Jul-27 Tantalum Capacitors - Solid SMD 150uF 25volts 20% F case Conformal | 0In Stock500 On Order Expected 06-Jul-27 | Reel | 597D | 150 uF | 25 VDC | 20 % | 80 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D336X0050F2T TTI: 597D336X0050F2T Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 50volts 20% F case Conformal | 0In Stock | Reel | 597D | 33 uF | 50 VDC | 20 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D106X9075R2T TTI: 597D106X9075R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 75volts 10% R case Conformal | 0In Stock | Reel | 597D | 10 uF | 75 VDC | 10 % | 500 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X0025M2T TTI: 597D227X0025M2T Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 25volts 20% M case Conformal | 0In Stock | Reel | 597D | 220 uF | 25 VDC | 20 % | 100 mOhms | 3226 | 8066 | M Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X9050R2T TTI: 597D226X9050R2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal | Not Available Online | Reel | 597D | 22 uF | 50 VDC | 10 % | 170 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X0050R2T TTI: 597D226X0050R2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal | Not Available Online | Reel | 597D | 22 uF | 50 VDC | 20 % | 170 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D477X9010E2T TTI: 597D477X9010E2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 10volts 10% E case Conformal | Not Available Online | Reel | 597D | 470 uF | 10 VDC | 10 % | 28 mOhms | 3017 | 7644 | E Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D156X0075R2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 75volts 20% R Case Conformal | 0In Stock | Reel | 597D | 15 uF | 75 VDC | 20 % | 500 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X0020R2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 220uF 20volts 20% R case Conformal | 0In Stock | Reel | 597D | 220 uF | 20 VDC | 20 % | 80 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D156X9063R2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 63volts 10% R case Conformal | 0In Stock | Reel | 597D | 15 uF | 63 VDC | 10 % | 400 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D336X9050F2T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal | 0In Stock | Reel | 597D | 33 uF | 50 VDC | 10 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X9050Z8T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z Case Conformal | 0In Stock | Reel | 597D | 47 uF | 50 VDC | 10 % | 240 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D477X9016H2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 470uF 16volts 10% H Case Conformal | 0In Stock | Reel | 597D | 470 uF | 16 VDC | 10 % | 100 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D337X9020H2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 330uF 20volts 10% H case Conformal | 0In Stock | Reel | 597D | 330 uF | 20 VDC | 10 % | 100 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D156X9050E2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 50volts 10% E case Conformal | 0In Stock | Reel | 597D | 15 uF | 50 VDC | 10 % | 300 mOhms | 3017 | 7644 | E Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D158X9004R2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1500uF 4volts 10% R case Conformal | 0In Stock | Reel | 597D | 1.5 mF | 4 VDC | 10 % | 15 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X0025M8T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 220uF 25volts 20% M Case code | 0In Stock | Reel | 597D | 220 uF | 25 VDC | 20 % | 3226 | 8066 | M Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |