F72 - Tantalum Capacitors - Solid SMD
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F720J158MMC TTI: F720J158MMC KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm | Not Available Online | Reel | F72 | 1500 uF | 6.3 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J158MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm | 0In Stock | Reel | F72 | 1500 uF | 6.3 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J158KMC TTI: F720J158KMC KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm | Not Available Online | Reel | F72 | 1500 uF | 6.3 VDC | 10 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J108MMC TTI: F720J108MMC KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2824 ESR= 140 mOhm | Not Available Online | Reel | F72 | 1000 uF | 6.3 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A108MMC TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 10V 20% 2824 7.2x6x2mm | 0In Stock | Reel | F72 | 1000 uF | 10 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A687MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 680uF 10V 20% 2824 7 .2x6x2mm | 0In Stock | Reel | F72 | 680 uF | 10 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: F721A477MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 470uF 20% 2824 E SR= 140 mOhm | Not Available Online | Reel | F72 | 470 uF | 10 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A108MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 1000uF 20% 2824 ESR= 140 mOhm | 0In Stock | Reel | F72 | 1000 uF | 10 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720G107KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V 100uF 2824 ESR=700mOhms 10% | Not Available Online | Reel | F72 | 100 uF | 4 VDC | 10 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J157KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 6.3V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 150 uF | 6.3 VDC | 10 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A476KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 47 uF | 10 VDC | 10 % | 800 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720G107MRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V 100uF 2824 ESR=700mOhms 20% | Not Available Online | Reel | F72 | 100 uF | 4 VDC | 20 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J108MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 6.3V 20% 2824 7.2x6x2mm | 0In Stock | Reel | F72 | 1000 uF | 6.3 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: F720J157MRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 6.3V 20% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 150 uF | 6.3 VDC | 20 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J686MRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 6.3V 20% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 68 uF | 6.3 VDC | 20 % | 750 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721C227MMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 16V 20% 2824 7 .2x6x2mm | Not Available Online | Reel | F72 | 220 uF | 16 VDC | 20 % | 200 mOhms | M Case | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: F720J158KMCAQ2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm | Not Available Online | Reel | F72 | 1500 uF | M Case | ||||||||||||||
Mfr: F721C476KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 16V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 47 uF | 16 VDC | 10 % | 800 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A107KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 100uF 2824 ESR=700mOhms 10% | Not Available Online | Reel | F72 | 100 uF | 10 VDC | 10 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721A477MMC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 10V 20% 2824 7 .2x6x2mm | Not Available Online | Reel | F72 | 470 uF | 10 VDC | 20 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J108KMCAH1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm | Not Available Online | Reel | F72 | 1000 uF | 6.3 VDC | 10 % | 140 mOhms | 2824 | 7260 | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720J337KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 330 uF | 6.3 VDC | 10 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721C476MRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 16V 20% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 47 uF | 16 VDC | 20 % | 800 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F721C686KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 16V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 68 uF | 16 VDC | 10 % | 750 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F720G337KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 4V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F72 | 330 uF | 4 VDC | 10 % | 700 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT |