T489 - Tantalum Capacitors - Solid SMD
426 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T489D107K016ATE440 TTI: T489D107K016ATE440 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=440mOhms | Not Available Online | Reel | T489 | 100 uF | 16 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | - 55 C | + 125 C | Tantalum Low DC Leakage Capacitors | |||||||
Mfr: T489C107M010AHE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 20% ESR=500mOhms | 0In Stock | Reel | T489 | 100 uF | 10 VDC | 20 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C686M020ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 68uF 20% ESR=500mOhms | 0In Stock | Reel | T489 | 68 uF | 20 VDC | 20 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D686K020ATA490 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=490mOhms AECQ200 | 0In Stock | Reel | T489 | 68 uF | 20 VDC | 10 % | 490 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T489C475K035AGE600 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 10% ESR=600mOhms | 0In Stock | Reel | T489 | 4.7 uF | 35 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489A106M010ATA1K8 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=1.8Ohms AECQ200 | 0In Stock | Reel | T489 | 10 uF | 10 VDC | 20 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T489B685K020ATE2K6 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 6.8uF 10% ESR=2650mOhms | 0In Stock | Reel | T489 | 6.8 uF | 20 VDC | 10 % | 2.65 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489B685K025ATE1K5 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 6.8uF 10% ESR=1500mOhms | 0In Stock | Reel | T489 | 6.8 uF | 25 VDC | 10 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D107K010ATE440 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 10% ESR=440mOhms | 0In Stock | Reel | T489 | 100 uF | 10 VDC | 10 % | 440 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C157M006ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=500mOhms | 0In Stock | Reel | T489 | 150 uF | 6.3 VDC | 20 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C226M016ATE700 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 22uF 20% ESR=700mOhms | 0In Stock | Reel | T489 | 22 uF | 16 VDC | 20 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C155M050ATE2K5 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 1.5uF 20% ESR=2500mOhms | 0In Stock | Reel | T489 | 1.5 uF | 50 VDC | 20 % | 2.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C156K020ATE400 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 15uF 10% ESR=400mOhms | 0In Stock | Reel | T489 | 15 uF | 20 VDC | 10 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C685K025ATE1K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 6.8uF 10% ESR=1070mOhms | 0In Stock | Reel | T489 | 6.8 uF | 25 VDC | 10 % | 1.07 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C156M020ATE400 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 15uF 20% ESR=400mOhms | 0In Stock | Reel | T489 | 15 uF | 20 VDC | 20 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C336K020ATE590 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 33uF 10% ESR=590mOhms | 0In Stock | Reel | T489 | 33 uF | 20 VDC | 10 % | 590 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C336M020ATE300 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 33uF 20% ESR=300mOhms | 0In Stock | Reel | T489 | 33 uF | 20 VDC | 20 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489C105M050ATE3K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 1uF 20% ESR=3000mOhms | 0In Stock | Reel | T489 | 1 uF | 50 VDC | 20 % | 3 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D686M016ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 68uF 20% ESR=150mOhms | 0In Stock | Reel | T489 | 68 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D476M016ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 47uF 20% ESR=200mOhms | 0In Stock | Reel | T489 | 47 uF | 16 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D686M016ATE490 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 68uF 20% ESR=490mOhms | 0In Stock | Reel | T489 | 68 uF | 16 VDC | 20 % | 490 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D336K025ATE590 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 33uF 10% ESR=590mOhms | 0In Stock | Reel | T489 | 33 uF | 25 VDC | 10 % | 590 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489D107M010ATE440 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=440mOhms | 0In Stock | Reel | T489 | 100 uF | 10 VDC | 20 % | 440 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Low DC Leakage Capacitors | |||
Mfr: T489A225M016ATA3K5 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 2.2uF 1206 20 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T489 | 2.2 uF | 16 VDC | 20 % | 83 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T489C226M016ATA350 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 22uF 2412 20 % ESR=350mOhms AECQ200 | 0In Stock | Reel | T489 | 22 uF | 16 VDC | 20 % | 350 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |