T490 - Tantalum Capacitors - Solid SMD
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T490B157M010ATE500 TTI: T490B157M010ATE500 KEMET Availability: 0In Stock2.000 On Order Expected 11-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 10V 150uF 1311 20% ESR=500mOhms | 0In Stock2.000 On Order Expected 11-Nov-26 Limited Supply | Reel | T490 | 150 uF | 10 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B227M006ATE500 TTI: T490B227M006ATE500 KEMET Availability: 0In Stock2.000 On Order Expected 16-Dec-26 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 220uF 1311 20% ESR=500mOhms | 0In Stock2.000 On Order Expected 16-Dec-26 Limited Supply | Reel | T490 | 220 uF | 6.3 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B337M006ATE800 TTI: T490B337M006ATE800 KEMET Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 330uF 1411 20% ESR=800mOhms | 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply | Reel | T490 | 330 uF | 6.3 VDC | 20 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A476M010ATE1K0 TTI: T490A476M010ATE1K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 1206 20% ESR=1Ohms | 0In Stock | Reel | T490 | 47 uF | 10 VDC | 20 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B227M006ATE300 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 220uF 20% ESR=0.3Ohms | 0In Stock | Reel | T490 | 220 uF | 6.3 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B337M004ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 330uF 20% ESR=0.8Ohms | 0In Stock | Reel | T490 | 330 uF | 4 VDC | 20 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A107M006ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6V 100uF 1206 20% ESR=800mOhms | 0In Stock | Reel | T490 | 100 uF | 6 VDC | 20 % | 800 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B227M010ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 220uF 1311 20% ESR=800mOhms | 0In Stock | Reel | T490 | 220 uF | 10 VDC | 20 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A107M006ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 100uF 1206 20% ESR=500mOhms | 0In Stock | Reel | T490 | 100 uF | 6.3 VDC | 20 % | 500 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A476M010ATE1K2 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 20% ESR=1.2Ohms | 0In Stock | Reel | T490 | 47 uF | 10 VDC | 20 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490T107M006ATE1K0 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 100uF 20% ESR=1Ohms | Not Available Online | Reel | T490 | 100 uF | 6.3 VDC | 20 % | 1 Ohms | 1311 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A157M004ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 150uF 1206 20% ESR=800mOhms | 0In Stock | Reel | T490 | 150 uF | 4 VDC | 20 % | 800 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A107M006AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6 VDC 100uF 1206 20% ESR=800mOhms | Not Available Online | Reel | T490 | 100 uF | 6.3 VDC | 20 % | 800 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | T490A107M006ATE800 | |||
Mfr: T490B227M004ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 220uF 20% ESR=0.5Ohms | 0In Stock | Reel | T490 | 220 uF | 4 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A107M004ATE500 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=500mOhms | Not Available Online | Reel | T490 | 100 uF | 4 VDC | 20 % | 500 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490T686M006ATE600 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 68uF 20% ESR=0.6Ohms | 0In Stock | Reel | T490 | 68 uF | 6.3 VDC | 20 % | 600 mOhms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T490A686M006ATE1K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 68uF 20% ESR=1Ohms | 0In Stock | Reel | T490 | 68 uF | 6.3 VDC | 20 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B157M010ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 150uF 20% ESR=0.8Ohms | 0In Stock | Reel | T490 | 150 uF | 10 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B157M006ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=0.8Ohms | 0In Stock | Reel | T490 | 150 uF | 6.3 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490T157M004ATE1K1 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 150uF 20% ESR=1.1Ohms | 0In Stock | Reel | T490 | 150 uF | 4 VDC | 20 % | 1.1 Ohms | 1311 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B227M006AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6 VDC 220uF 1311 20% ESR=300mOhms | Not Available Online | Reel | T490 | 220 uF | 6.3 VDC | 20 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490T476M006ATE800 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 47uF 1311 20% ESR=800mOhms | Not Available Online | Reel | T490 | 47 uF | 6.3 VDC | 20 % | 800 mOhms | 1311 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490B157M006ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=0.5Ohms | 0In Stock | Reel | T490 | 150 uF | 6.3 VDC | 20 % | 500 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490T476M010ATE1K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=1Ohms | 0In Stock | Reel | T490 | 47 uF | 10 VDC | 20 % | 1 Ohms | 1311 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T490A476M010ATE600 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47.0UF 10.0V | Not Available Online | Reel | T490 | 47 uF | 10 VDC | 20 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts |
- 1
- 2