T494 - Tantalum Capacitors - Solid SMD
1.361 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T494B106K016AT TTI: T494B106K016AT KEMET Availability: 0In Stock38.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms | 0In Stock38.000 On Order Expected | Reel | T494 | 10 uF | 16 VDC | 10 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D107K016AT TTI: T494D107K016AT KEMET Availability: 0In Stock8.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms | 0In Stock8.500 On Order Expected Limited Supply | Reel | T494 | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D476K016AT TTI: T494D476K016AT KEMET Availability: 0In Stock7.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=200 mOhms | 0In Stock7.000 On Order Expected Limited Supply | Reel | T494 | 47 uF | 16 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C106K020AT TTI: T494C106K020AT KEMET Availability: 0In Stock4.500 On Order Expected 06-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms | 0In Stock4.500 On Order Expected 06-Nov-26 Limited Supply | Reel | T494 | 10 uF | 20 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A475K016AH TTI: T494A475K016AH KEMET Availability: 0In Stock4.000 On Order Expected 01-Dec-26 Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=3ohms | 0In Stock4.000 On Order Expected 01-Dec-26 | Reel | T494 | 4.7 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C336K010AT TTI: T494C336K010AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=300mOhms | 0In StockLimited Supply | Reel | T494 | 33 uF | 10 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B226K010AT TTI: T494B226K010AT KEMET Availability: 4.000In Stock10.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=700mOhms | 4.000In Stock10.000 On Order Expected | Reel | T494 | 22 uF | 10 VDC | 10 % | 700 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B106K020AT TTI: T494B106K020AT KEMET Availability: 8.000In Stock30.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 10uF 1311 10% ESR=1ohms | 8.000In Stock30.000 On Order Expected | Reel | T494 | 10 uF | 20 VDC | 10 % | 1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C336M020AT TTI: T494C336M020AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 33uF 2312 20% ESR=400 mOhms | 0In StockLimited Supply | Reel | T494 | 33 uF | 20 VDC | 20 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D107K010AT TTI: T494D107K010AT KEMET Availability: 0In Stock10.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms | 0In Stock10.500 On Order Expected Limited Supply | Reel | T494 | 100 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A106K016AT TTI: T494A106K016AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3 Ohms | 0In Stock | Reel | T494 | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C476M010AT TTI: T494C476M010AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=300 mOhms | 0In StockLimited Supply | Reel | T494 | 47 uF | 10 VDC | 20 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D226K025AT TTI: T494D226K025AT KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=300mOhms | Reel | T494 | 22 uF | 25 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494D475K050AT TTI: T494D475K050AT KEMET Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=600mOhms | Reel | T494 | 4.7 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494X157K016AT TTI: T494X157K016AT KEMET Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=150mOhms | 0In Stock | Reel | T494 | 150 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A476M006AT TTI: T494A476M006AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 47uF 1206 20% ESR=2.5ohms | 0In Stock | Reel | T494 | 47 uF | 6.3 VDC | 20 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
0In Stock | Reel | T494 | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494D107M016AT TTI: T494D107M016AT KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=150mOhms | Reel | T494 | 100 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494C476M006AT TTI: T494C476M006AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 20% ESR=250mOhms | 0In StockLimited Supply | Reel | T494 | 47 uF | 6.3 VDC | 20 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C475K020AT TTI: T494C475K020AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=600mOhms | Not Available OnlineLimited Supply | Reel | T494 | 4.7 uF | 20 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C156M020AT TTI: T494C156M020AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 15uF 2312 20% ESR=400mOhms | 0In StockLimited Supply | Reel | T494 | 15 uF | 20 VDC | 20 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D106M035AT TTI: T494D106M035AT KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms | Reel | T494 | 10 uF | 35 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494A334K035AT TTI: T494A334K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V .33uF 1206 10% ESR=6 Ohms | 0In Stock | Reel | T494 | 0.33 uF | 35 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A225K016AT TTI: T494A225K016AT KEMET Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=4ohms | 0In Stock | Reel | T494 | 2.2 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B107M006AT TTI: T494B107M006AT KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 100uF 1311 20% ESR=1.5ohms | 0In Stock | Reel | T494 | 100 uF | 6.3 VDC | 20 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |