T499 - Tantalum Capacitors - Solid SMD
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T499X336K035ATE600 TTI: T499X336K035ATE600 KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 0In Stock | Reel | T499 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D106K050ATE1K0 TTI: T499D106K050ATE1K0 KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=1ohms | Reel | T499 | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T499D336K025ATE700 TTI: T499D336K025ATE700 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=700mOhms | 0In StockLimited Supply | Reel | T499 | 33 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D475K035ATE1K5 TTI: T499D475K035ATE1K5 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5ohms | Not Available OnlineLimited Supply | Reel | T499 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D686K010ATE800 TTI: T499D686K010ATE800 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 10V 68uF 2917 10% ESR=800mOhms | Not Available OnlineLimited Supply | Reel | T499 | 68 uF | 10 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D107K010ATE700 TTI: T499D107K010ATE700 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms | Not Available OnlineLimited Supply | Reel | T499 | 100 uF | 10 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A225K016ATE6K0 TTI: T499A225K016ATE6K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 0In Stock | Reel | T499 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C475K035ATE2K5 TTI: T499C475K035ATE2K5 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.5ohms | 0In StockLimited Supply | Reel | T499 | 4.7 uF | 35 VDC | 10 % | 2.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A105K035ATE10K TTI: T499A105K035ATE10K KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=10ohms | 0In Stock | Reel | T499 | 1 uF | 35 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499B226K010ATE3K0 TTI: T499B226K010ATE3K0 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=3ohms | 0In StockLimited Supply | Reel | T499 | 22 uF | 10 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D685K025ATE1K1 TTI: T499D685K025ATE1K1 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 25V 6.8uF 2917 10% ESR=1.1ohms | Not Available OnlineLimited Supply | Reel | T499 | 6.8 uF | 25 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D157K006ATE700 TTI: T499D157K006ATE700 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=700mOhms | 0In StockLimited Supply | Reel | T499 | 150 uF | 6.3 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A154M035ATE19K TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 0.15uF 1206 20% ESR=19ohms | 0In Stock | Reel | T499 | 0.15 uF | 35 VDC | 20 % | 19 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A475K006ATE6K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10% ESR=6ohms | 0In Stock | Reel | T499 | 4.7 uF | 6.3 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A685K006ATE6K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 6.8uF 1206 10% ESR=6ohms | 0In Stock | Reel | T499 | 6.8 uF | 6.3 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A335K016ATE500 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 3.3uF 10% ESR=0.5 | 0In Stock | Reel | T499 | 3.3 uF | 16 VDC | 10 % | 500 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A334K035ATE15K TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 0.33uF 1206 10% ESR=15ohms | 0In Stock | Reel | T499 | 0.33 uF | 35 VDC | 10 % | 15 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C226K006ATE1K8 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 22uF 2312 10% ESR=1.8ohms | 0In Stock | Reel | T499 | 22 uF | 6.3 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C106K010ATE1K8 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8ohms | 0In Stock | Reel | T499 | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C685K020ATE1K9 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 6.8uF 2312 10% ESR=1.9ohms | 0In Stock | Reel | T499 | 6.8 uF | 20 VDC | 10 % | 1.9 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D226K016ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 22uF 2917 10% ESR=800mOhms | 0In Stock | Reel | T499 | 22 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D336K016ATE800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms | 0In Stock | Reel | T499 | 33 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A224M035ATE18K TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 0.22uF 1206 20 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T499 | 0.22 uF | 35 VDC | 20 % | 83 mOhms | 1206 | A Case | - 55 C | + 175 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T499A334M035ATE15K TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 0.33uF 1206 20 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T499 | 0.33 uF | 35 VDC | 20 % | 83 mOhms | 1206 | A Case | - 55 C | + 175 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T499A684M025ATE10K TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 0.68uF 1206 20 % ESR=10Ohms AECQ200 | 0In Stock | Reel | T499 | 0.68 uF | 25 VDC | 20 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |