T95 - Tantalum Capacitors - Solid SMD
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T95D685K050HSSS TTI: T95D685K050HSSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8UF 50V 10% LOW ESR 820 | 0In Stock | Reel | T95 | 6.8 uF | 50 VDC | 10 % | 820 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | |||||
Mfr: T95R226K050CSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R226K050LSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 50volts 10% | 0In Stock | Reel | T95 | 22 uF | 50 VDC | 10 % | 300 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: T95R337K016ESAL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 330 uF | 16 VDC | 10 % | 110 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95D157K016ESAL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 150 uF | 16 VDC | 10 % | 140 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95D477K6R3ESAL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 470 uF | 6.3 VDC | 10 % | 60 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R476K035CSSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95R157K020ESAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 150 uF | 20 VDC | 10 % | 140 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R226K050ESAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: T95R156K050LSAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 15 uF | 50 VDC | 10 % | 400 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95C107K016HSAL TTI: T95C107K016HSAL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 16V 10% LOW ESR 90 | 0In Stock | Reel | T95 | 100 uF | 16 VDC | 10 % | 90 mOhms | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | |||||
Mfr: T95B226K016ESBS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95C685K050LBBS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95C685M050EBAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95D476K025ESBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95R156K050EASS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | |||||||||||||||||
Mfr: T95D157K016HABL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150UF 16V 10% LOW ESR 75 | 0In Stock | T95 | 150 uF | 16 VDC | 10 % | 140 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R226K050LABL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 22 uF | 50 VDC | 10 % | 300 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R476M035LSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 47 uF | 35 VDC | 20 % | 320 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R337K016ESAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 330 uF | 16 VDC | 10 % | 110 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R337K016LSAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 330 uF | 16 VDC | 10 % | 110 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R106K050CSSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 10 uF | 50 VDC | 10 % | 500 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R156K050CSAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 15 uF | 50 VDC | 10 % | 400 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95D157K010CSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 150 uF | 10 VDC | 10 % | 140 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: T95R107M025CSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 100 uF | 25 VDC | 20 % | 200 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT |