TAC - Tantalum Capacitors - Solid SMD
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TACR106K016XTA TTI: TACR106K016XTA KYOCERA AVX Availability: 500In Stock1.000 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid SMD 16V 10uF 10% | 500In Stock1.000 On Order Expected 09-Feb-27 | Reel | TAC | 10 uF | 16 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL106M010XTA TTI: TACL106M010XTA KYOCERA AVX Availability: 0In Stock10.500 On Order Expected 16-Mar-27 Tantalum Capacitors - Solid SMD 10V 10uF 20% 0603 ES R= 7.5 Ohm | 0In Stock10.500 On Order Expected 16-Mar-27 | Reel | TAC | 10 uF | 10 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR475K010XTA TTI: TACR475K010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 4.7uF 10% 0805 E SR= 6 Ohm | 0In Stock | Reel | TAC | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR105K025FTA TTI: TACR105K025FTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 1uF 10% | 0In Stock | Reel | TAC | 1 uF | 25 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACA336M010XTA TTI: TACA336M010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 33UF 10V 20% A 1206 | 0In Stock | Reel | TAC | 33 uF | 10 VDC | 20 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
0In Stock | Reel | TAC | 4.7 uF | 20 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TACL225M016XTA TTI: TACL225M016XTA KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 10-Nov-26 Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm | 0In Stock1.000 On Order Expected 10-Nov-26 | Reel | TAC | 2.2 uF | 16 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL106K010XTA TTI: TACL106K010XTA KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm | 0In Stock | Reel | TAC | 10 uF | 10 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106K016RTA TTI: TACR106K016RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 10% 0805 ES R= 5 Ohm | 0In Stock | Reel | TAC | 10 uF | 16 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL106M006XTA TTI: TACL106M006XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 0603 6.3V 10uF 20% | 0In Stock | Reel | TAC | 10 uF | 6.3 VDC | 20 % | 6 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106K010XTA TTI: TACR106K010XTA KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm | 0In Stock | Reel | TAC | 10 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR476M006XTA TTI: TACR476M006XTA KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 0805 E SR= 5 Ohm | 0In Stock | Reel | TAC | 47 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR336K006XTA TTI: TACR336K006XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6V 33uF 10% | 0In Stock | Reel | TAC | 33 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL105K006RTA TTI: TACL105K006RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 6.3v 10% Tol 060 3 Case Size | 0In Stock | Reel | TAC | 1 uF | 6.3 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
0In Stock | Reel | TAC | 22 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TACR106K010RTA TTI: TACR106K010RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm | 0In Stock | Reel | TAC | 10 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL106M006RTA TTI: TACL106M006RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 10uF 20% | 0In Stock | Reel | TAC | 10 uF | 6.3 VDC | 20 % | 6 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACT476M010XTA TTI: TACT476M010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 20% | 0In Stock | Reel | TAC | 47 uF | 10 VDC | 20 % | 1 Ohms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR226K010XTA TTI: TACR226K010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 0805 ES R= 5 Ohm | 0In Stock | Reel | TAC | 22 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106M006RTA TTI: TACR106M006RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6V 10uF 20% 0805 ESR = 5 Ohm | 0In Stock | Reel | TAC | 10 uF | 6 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL475M010RTA TTI: TACL475M010RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 0603 E SR= 6 Ohm | 0In Stock | Reel | TAC | 4.7 uF | 10 VDC | 20 % | 6 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL105K010XTA TTI: TACL105K010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 0603 10V 1uF 10% | 0In Stock | Reel | TAC | 1 uF | 10 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106K016FTA TTI: TACR106K016FTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 10% | 0In Stock | Reel | TAC | 10 uF | 16 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106M006XTA TTI: TACR106M006XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 0805 6.3V 10uF 20% | 0In Stock | Reel | TAC | 10 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL225K010XTA TTI: TACL225K010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 0603 10V 2.2uF 10% | 0In Stock | Reel | TAC | 2.2 uF | 10 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |