TAJ AUTO - Tantalum Capacitors - Solid SMD
592 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJB106K010TNJ TTI: TAJB106K010TNJ KYOCERA AVX Availability: 2.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 ES R=2.1Ohm AEC-Q200 | 2.000In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 10 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB226K010TNJ TTI: TAJB226K010TNJ KYOCERA AVX Availability: 4.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=2.5Ohm AEC-Q200 | 4.000In StockLimited Supply | Reel | TAJ AUTO | 22 uF | 10 VDC | 10 % | 2.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA225K010TNJ TTI: TAJA225K010TNJ KYOCERA AVX Availability: 2.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 E SR=6.5Ohm AEC-Q200 | 2.000In StockLimited Supply | Reel | TAJ AUTO | 2.2 uF | 10 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA474K025TNJ TTI: TAJA474K025TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V .47uF 10% 1206 E SR = 14 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 0.47 uF | 25 VDC | 10 % | 14 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA474K035TNJ TTI: TAJA474K035TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V .47uF 10% 1206 E SR = 12 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 0.47 uF | 35 VDC | 10 % | 12 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB105K035TNJ TTI: TAJB105K035TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR = 6.5 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA226K010TNJ TTI: TAJA226K010TNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 | Reel | TAJ AUTO | 22 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB475K016TNJ TTI: TAJB475K016TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1210 E SR= 3.5 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 4.7 uF | 16 VDC | 10 % | 3.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB106K016TNJ TTI: TAJB106K016TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJD106K035TNJV TTI: TAJD106K035TNJV KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ES R= 1 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA225K025TNJ TTI: TAJA225K025TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 2.2uF 10% 1206 E SR = 7 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 2.2 uF | 25 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA105K016TNJ TTI: TAJA105K016TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 CAS E A | 0In StockLimited Supply | Reel | TAJ AUTO | 1 uF | 16 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB225K035TNJ TTI: TAJB225K035TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1210 E SR = 4.5 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 2.2 uF | 35 VDC | 10 % | 4.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJD685M050TNJV TTI: TAJD685M050TNJV KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 50V 68uF 20% 2917 ES R = 1 Ohm | 0In StockLimited Supply | Reel | TAJ AUTO | 6.8 uF | 50 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA335K016TNJ TTI: TAJA335K016TNJ KYOCERA AVX Availability: 0In Stock18.000 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 1206 E SR = 5 Ohm | 0In Stock18.000 On Order Expected 01-Apr-27 Limited Supply | Reel | TAJ AUTO | 3.3 uF | 16 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA106K010TNJ TTI: TAJA106K010TNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm AEC-Q200 | Reel | TAJ AUTO | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB336K016TNJ TTI: TAJB336K016TNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 33uF 10% AEC-Q20 0 | 0In StockLimited Supply | Reel | TAJ AUTO | 33 uF | 16 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJD227K010TNJV TTI: TAJD227K010TNJV KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 220uF 10% 2917 E SR=.5Ohm AEC-Q200 | 0In StockLimited Supply | Reel | TAJ AUTO | 220 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB106K025TNJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 10uF 10% AEC-Q20 0 | 0In Stock | Reel | TAJ AUTO | 10 uF | 25 VDC | 10 % | 2.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB336M016TNJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TANTALUM CHIPS | 0In Stock | Reel | TAJ AUTO | 33 uF | 16 VDC | 20 % | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA476K006TNJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR=1.6Ohm AEC-Q200 | 0In Stock | Reel | TAJ AUTO | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJD337K010TNJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF10% 2917 ES R=0.9Ohm AEC-Q200 | 0In Stock | Reel | TAJ AUTO | 330 uF | 10 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJB686M006TNJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TANTALUM CHIPS | 0In Stock | Reel | TAJ AUTO | 68 uF | 6.3 VDC | 20 % | 900 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJA475M016TNJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR = 4 Ohm | 0In Stock | Reel | TAJ AUTO | 4.7 uF | 16 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TAJC476M016TNJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TANTALUM CHIPS | 0In Stock | Reel | TAJ AUTO | 47 uF | 16 VDC | 20 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |