TH3 - Tantalum Capacitors - Solid SMD
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH3A335K016C3400 TTI: TH3A335K016C3400 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded | 0In Stock | Reel | TH3 | 3.3 uF | 16 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3D106K035E0700 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 10% 35V ESR 0.7 D case Molded | 0In Stock | Reel | TH3 | 10 uF | 35 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3A105K035C6600 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 35V 10% ESR 6.6 A case Molded | 0In Stock | Reel | TH3 | 1 uF | 35 VDC | 10 % | 6.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3C226M020C1000 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 20% 20V ESR 1 C case Molded | 0In Stock | Reel | TH3 | 22 uF | 20 VDC | 20 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
0In Stock | TH3 | 3.3 uF | 25 VDC | 10 % | 2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
0In Stock | TH3 | 3.3 uF | 25 VDC | 20 % | 2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
Mfr: TH3B156K016C2000 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 10% 16V ESR 2 B case Molded | 0In Stock | Reel | TH3 | 15 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3D156M020C0900 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 20% 20V ESR 0.9 D case Molded | 0In Stock | Reel | TH3 | 15 uF | 20 VDC | 20 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3D156M035E0700 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 20% 35V ESR 0.7 D case Molded | 0In Stock | Reel | TH3 | 15 uF | 35 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3D157M010C0600 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150uF 20% 10V ESR0.6 D case Molded | 0In Stock | Reel | TH3 | 150 uF | 10 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3D226M020C0700 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 20% 20V ESR 0.7 D case Molded | 0In Stock | Reel | TH3 | 22 uF | 20 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3B475M016C2100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 20% 16V ESR2.1 B case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 16 VDC | 20 % | 2.1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3B475M020C2900 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 20% 20V ESR2.9 B case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 20 VDC | 20 % | 2.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
0In Stock | TH3 | 4.7 uF | 20 VDC | 10 % | 1.7 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
Mfr: TH3C475K050E1500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 10% 50V ESR1.5 C case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
0In Stock | TH3 | 4.7 uF | 20 VDC | 20 % | 1.7 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
Mfr: TH3C685K035E1800 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8uF 10% 35V ESR1.8 C case Molded | 0In Stock | Reel | TH3 | 6.8 uF | 35 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3B335M020E2700 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 20% 20V ESR2.7 B case Molded | 0In Stock | Reel | TH3 | 3.3 uF | 20 VDC | 20 % | 2.7 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3B335M035C3500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 20% 35V ESR3.5 B case Molded | 0In Stock | Reel | TH3 | 3.3 uF | 35 VDC | 20 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
0In Stock | TH3 | 68 uF | 10 VDC | 20 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
Mfr: TH3C686M010E1000 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68uF 20% 10V ESR 1 C case Molded | 0In Stock | Reel | TH3 | 68 uF | 10 VDC | 20 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3B475K020C1900 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 10% 20V ESR1.9 B case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 20 VDC | 10 % | 2.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
Mfr: TH3C225M035E2200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 20% 35V ESR2.2 C case Molded | 0In Stock | Reel | TH3 | 2.2 uF | 35 VDC | 20 % | 2.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||
0In Stock | TH3 | 22 uF | 10 VDC | 20 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | ||||
0In Stock | TH3 | 22 uF | 16 VDC | 20 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT |