TLC - Tantalum Capacitors - Solid SMD
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLCL476M006XTA TTI: TLCL476M006XTA KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 47uF 20% 0603 E SR= 10 Ohm | Not Available Online | Reel | TLC | 47 uF | 6.3 VDC | 20 % | 10 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TLCL156M010XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 15uF 20% | 0In Stock | Reel | TLC | 15 uF | 10 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCK106M006QTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 10uF 20% | 0In Stock | Reel | TLC | 10 uF | 6.3 VDC | 20 % | 15 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCR106M020RTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20V 10uF 20% 0805 ES R= 5 Ohm | Not Available Online | Reel | TLC | 10 uF | 20 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCL335M016RTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 3.3uF 20% | 0In Stock | Reel | TLC | 3.3 uF | 16 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCL226M006XTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 22uF 20% | Not Available Online | Reel | TLC | 22 uF | 6.3 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCL105M025XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 1uF 20% | 0In Stock | Reel | TLC | 1 uF | 25 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCR105M035RTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 1uF 20% | Not Available Online | Reel | TLC | 1 uF | 35 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCU226M004XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4V 22uF 20% | 0In Stock | Reel | TLC | 22 uF | 4 VDC | 20 % | 12 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCU226M006XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 22uF 20% | 0In Stock | Reel | TLC | 22 uF | 6.3 VDC | 20 % | 12 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCR107M006RTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 100uF 20% | Not Available Online | Reel | TLC | 100 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCH156M010XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 15uF 20% | 0In Stock | Reel | TLC | 15 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | H Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCR476M010RTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 20% | 0In Stock | Reel | TLC | 47 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCL476M006RTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 47uF 0603 20% S TD | 0In Stock | Reel | TLC | 47 uF | 6.3 VDC | 20 % | 10 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TLCL336M004XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4V 33uF 20% | 0In Stock | Reel | TLC | 33 uF | 4 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCU336M004XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4V 33uF 20% | 0In Stock | Reel | TLC | 33 uF | 4 VDC | 20 % | 9 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCT107M010XTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 100uF 20% | Not Available Online | Reel | TLC | 100 uF | 10 VDC | 20 % | 1 Ohms | 1210 | 3528 | T Case | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCR476M010XTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 47uF 20% | Not Available Online | Reel | TLC | 47 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCK106M004QTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4V 10uF 20% | 0In Stock | Reel | TLC | 10 uF | 4 VDC | 20 % | 15 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCU106M010RTA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 10uF 20% | Not Available Online | Reel | TLC | 10 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCU336M006XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 33uF 20% | 0In Stock | Reel | TLC | 33 uF | 6.3 VDC | 20 % | 7.5 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCR686M006RTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6V 68uF 20% ESR = 5O hm | 0In Stock | Reel | TLC | 68 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCL105M025RTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 1uF 20% | 0In Stock | Reel | TLC | 1 uF | 25 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: TLCL476M003XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD Tantalum Solid 0603, 47uF, 20%, 7.5Ohms, 3VDC | 0In Stock | Reel | TLC | 47 uF | 3 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TLCL476M002XTA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 2V 47uF 20% | 0In Stock | Reel | TLC | 47 uF | 2 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts |