TR3 - Tantalum Capacitors - Solid SMD
2.581 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR3C106K025C0300 TTI: TR3C106K025C0300 Vishay / Sprague Availability: 1.500In Stock3.000 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.3 Molded | 1.500In Stock3.000 On Order Expected 08-Apr-27 | Reel | TR3 | 10 uF | 25 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E477K010C0100 TTI: TR3E477K010C0100 Vishay / Sprague Availability: 400In Stock4.000 On Order Expected 11-Dec-26 Tantalum Capacitors - Solid SMD 470uF 10volts 10% E cs ESR 0.1 Molded | 400In Stock4.000 On Order Expected 11-Dec-26 | Reel | TR3 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3B106K016C0800 TTI: TR3B106K016C0800 Vishay / Sprague Availability: 2.000In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.8 Molded | 2.000In Stock32.000 On Order Expected | Reel | TR3 | 10 uF | 16 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D227K010C0100 TTI: TR3D227K010C0100 Vishay / Sprague Availability: 42.500In StockTantalum Capacitors - Solid SMD 220uF 10volts 10% D cs ESR 0.1 Molded | 42.500In Stock | Reel | TR3 | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D476K025C0150 TTI: TR3D476K025C0150 Vishay / Sprague Availability: 4.000In Stock3.000 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.15 Molded | 4.000In Stock3.000 On Order Expected 15-Oct-27 | Reel | TR3 | 47 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D106K035C0125 TTI: TR3D106K035C0125 Vishay / Sprague Availability: 6.500In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% D case ESR 0.125 Mld | 6.500In Stock | Reel | TR3 | 10 uF | 35 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3A106K010C1800 TTI: TR3A106K010C1800 Vishay / Sprague Availability: 4.000In StockTantalum Capacitors - Solid SMD 10uF 10volts 10% A cs ESR 1.8 Molded | 4.000In Stock | Reel | TR3 | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3B226K010C0400 TTI: TR3B226K010C0400 Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded | 2.000In Stock | Reel | TR3 | 22 uF | 10 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E337K010C0100 TTI: TR3E337K010C0100 Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 330uF 10volts 10% E cs ESR 0.1 Molded | 2.000In Stock | Reel | TR3 | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3C107K010C0100 TTI: TR3C107K010C0100 Vishay / Sprague Availability: 0In Stock235.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded | 0In Stock235.000 On Order Expected | Reel | TR3 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D107K016C0125 TTI: TR3D107K016C0125 Vishay / Sprague Availability: 0In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case ESR 0.125 Mld | 0In Stock16.000 On Order Expected | Reel | TR3 | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D476K025C0250 TTI: TR3D476K025C0250 Vishay / Sprague Availability: 0In Stock74.500 On Order Expected Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.25 Molded | 0In Stock74.500 On Order Expected | Reel | TR3 | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D475K050C0300 TTI: TR3D475K050C0300 Vishay / Sprague Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D cs ESR 0.3 Molded | 0In Stock24.000 On Order Expected | Reel | TR3 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E227K016C0100 TTI: TR3E227K016C0100 Vishay / Sprague Availability: 0In Stock35.600 On Order Expected Tantalum Capacitors - Solid SMD 220uF 16volts 10% E cs ESR 0.1 Molded | 0In Stock35.600 On Order Expected | Reel | TR3 | 220 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E226K035C0200 TTI: TR3E226K035C0200 Vishay / Sprague Availability: 0In Stock2.400 On Order Expected Tantalum Capacitors - Solid SMD 22uF 35volts 10% E cs ESR 0.2 Molded | 0In Stock2.400 On Order Expected | Reel | TR3 | 22 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D476K020C0175 TTI: TR3D476K020C0175 Vishay / Sprague Availability: 0In Stock26.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case ESR 0.175 Mld | 0In Stock26.000 On Order Expected | Reel | TR3 | 47 uF | 20 VDC | 10 % | 175 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3C107K010C0200 TTI: TR3C107K010C0200 Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.2 Molded | 0In Stock | Reel | TR3 | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E106K050C0400 TTI: TR3E106K050C0400 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.4 Molded | 0In Stock | Reel | TR3 | 10 uF | 50 VDC | 10 % | 400 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3A475K025C3000 TTI: TR3A475K025C3000 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 25volts 10% A case ESR 3 Molded | 0In Stock | Reel | TR3 | 4.7 uF | 25 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3B106K020C1000 TTI: TR3B106K020C1000 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 20volts 10% B case ESR 1 Molded | 0In Stock | Reel | TR3 | 10 uF | 20 VDC | 10 % | 1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3D227K010C0050 TTI: TR3D227K010C0050 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 220uF 10volts 10% D cs ESR 0.05 Molded | 0In Stock | Reel | TR3 | 220 uF | 10 VDC | 10 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3C226K025C1000 TTI: TR3C226K025C1000 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% C Case ESR 1 Mold | 0In Stock | Reel | TR3 | 22 uF | 25 VDC | 10 % | 1 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3C156K020C0400 TTI: TR3C156K020C0400 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 20volts 10% C cs ESR 0.4 Molded | 0In Stock | Reel | TR3 | 15 uF | 20 VDC | 10 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3E226K035C0300 TTI: TR3E226K035C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 35volts 10% E cs ESR 0.3 Molded | 0In Stock | Reel | TR3 | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TR3C226K025C0400 TTI: TR3C226K025C0400 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.4 Molded | 0In Stock | Reel | TR3 | 22 uF | 25 VDC | 10 % | 400 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |