Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: 109D326X0125T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 32uF 125V 20% | 0In Stock | 32 uF | 125 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
0In Stock | 3 uF | 150 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
0In Stock | 390 uF | 15 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
Mfr: T16B686K100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 100V 10% | 0In Stock | 68 uF | 100 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | 2.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | |||||
Mfr: T16B227K050EZSS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 220uF 50V 10% | Not Available Online | 220 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | |||||
0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||
Mfr: TWCA106K050CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: 109D128X9010T2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 10volt 1200uF 10% Extended Rating | 0In Stock | 1.2 mF | 10 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D365X0125C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 3.6uF 20% C Case STD RANGE | 0In Stock | 3.6 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 10 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D476X9030C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 30volts 47uF 10% C Case EXT RANGE | 0In Stock | 47 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: 138D117X0075T2 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 75volts 110uF 20% T Case | Not Available Online | 110 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 109D686X9100T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volt 68uF 10% Extended Rating | 0In Stock | 100 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 9.4 mF | 63 VDC | Radial | 35.56 mm | B Case | 20 % | 0.025 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 4.5 mF | 125 VDC | Radial | 35.56 mm | C Case | 20 % | 0.025 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 6.6 mF | 100 VDC | Radial | 35.56 mm | C Case | 20 % | 0.02 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 96 mF | 25 VDC | Radial | 35.56 mm | D Case | 20 % | 0.012 Ohms | 35.56 mm | 19.18 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 2.2 mF | 125 VDC | Radial | 35.56 mm (1.4 in) | B Case | 20 % | 0.085 Ohms | 12.39 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 8 mF | 63 VDC | Radial | 35.56 mm (1.4 in) | B Case | 20 % | 0.055 Ohms | 12.39 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 4.5 mF | 110 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.05 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 5.7 mF | 100 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.05 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | M39006/22 |