Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D336X9050C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 50volts 33uF 10% C Case EXT RANGE | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D226X9025C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volt 22uF 10% Standard Rating | 0In Stock | 22 uF | 25 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 109D686X9025C2 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 25volt 68uF 10% Extended Rating | Not Available Online | 25 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 4.3 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
Mfr: 109D127X9050F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volt 120uF 10% Extended Rating | 0In Stock | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
Mfr: 109D227X9030F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 30volt 220uF 10% Extended Rating | 0In Stock | 220 uF | 30 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 109D475X9100C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volt 4.7uF 10% Standard Rating | 0In Stock | 4.7 uF | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 10 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 135D475X0100C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 4.7uF 20% C Case STD RANGE | 0In Stock | 4.7 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 8.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D226X0075C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 75volts 22uF 20% C Case EXT RANGE | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: 135D826X0075F6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE | 0In Stock | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D107X9025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volts 100uF 10% F Case | 0In Stock | 100 uF | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 135D276X9125F6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 27uF 10% F Case EXT RANGE | 0In Stock | 27 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D685X0075C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 75volts 6.8uF 20% C Case STD RANGE | 0In Stock | 6.8 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D686X0035F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 35volts 68uF 20% F Case STD RANGE | 0In Stock | 68 uF | 35 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: TWAE407K100CBXZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 400UF 100V 10% T4 | Not Available Online | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-X | Tray | |||||
Mfr: T22C336K075CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 10% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: TWCB127K050SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.49 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWC-Y | Bulk | |||||
0In Stock | 134D | ||||||||||||||||||
Mfr: M39006/33-1050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T4P | 0In Stock | Tray | |||||||||||||||||
0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | C Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T34 | Bulk | ||||||
Mfr: STE180-75T2MIL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | ||||||||||||||||||
0In Stock | 22 mF | 35 VDC | Radial | 35.56 mm | A Case | 20 % | 0.04 Ohms | 35.56 mm | 7.92 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 72 mF | 25 VDC | Radial | 35.56 mm | C Case | 20 % | 0.015 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 16 mF | 50 VDC | Radial | 35.56 mm (1.4 in) | B Case | 20 % | 0.045 Ohms | 12.39 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
Mfr: TWAB477K030CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 30V 470uF ESR=.85ohm s 10% T2 | 0In Stock | 470 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 850 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
0In Stock | M39006/09 |