Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M39006/22 | |||||||||||||||||||
Mfr: ST220-50T2KI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet ST220-50T2KI | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST220-50T2MI | |||||
Not Available Online | 250 uF | 75 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
0In Stock | 90 uF | 125 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
Mfr: 109D227X9060T2E3 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 60volt 220uF 10% Extended Rating | 0In Stock | 220 uF | 60 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||||
Mfr: 135D365X0125C6E3 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 3.6uF 125volts 20% C Case STD Range | 0In Stock | 3.6 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 10 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | M39006/22 | Bulk | ||||||||||||||||||
Mfr: 135D476X9125T6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 125volts 47uF 10% T Case EXT RANGE | 0In Stock | 47 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D566X0025C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 25volts 56uF 20% C Case EXT RANGE | Not Available Online | 56 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 4.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D127X9050F2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 50volts 120uF 10% F Case EXT RANGE | Not Available Online | 120 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 138D127X9050F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volts 120uF 10% F Case | 0In Stock | 120 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | |||||||
Mfr: 135D277X0025F6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 25volts 270uF 20% F Case EXT RANGE | 0In Stock | 270 uF | 25 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D337X0030T2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 30volt 330uF 20% Extended Rating | 0In Stock | 330 uF | 30 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 138D566X9075F2 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 75volts 56uF 10% F Case | 0In Stock | 56 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | ||||||
Mfr: 135D107X9025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volts 100uF 10% F Case STD RANGE | 0In Stock | 100 uF | 25 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 135D826X9125K6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE | Not Available Online | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 2.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D276X0125F6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 27uF 20% F Case EXT RANGE | 0In Stock | 27 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D337X9035T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 35volts 330uF 10% T Case EXT RANGE | 0In Stock | 330 uF | 35 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D406X9075T2 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 75volt 40uF 10% Standard Rating | Not Available Online | 40 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
0In Stock | 82 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||
Mfr: 135D106X9050C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 50volts 10uF 10% C Case STD RANGE | 0In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D277X9050T2 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 50volts 270uF 10% T Case EXT RANGE | Not Available Online | 270 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D685X9125C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 6.8uF 10% C Case EXT RANGE | 0In Stock | 6.8 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 11.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 1.7 uF | 125 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | 15.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D |