Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE470-75T3MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 470uF 75volts 20% Insulated | 0In Stock | 470 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Bulk | ||||||
0In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST330-75T3MI | ||||||
0In Stock | M39006/22 | Bulk | ||||||||||||||||||
0In Stock | M39006/22 | Bulk | ||||||||||||||||||
Not Available Online | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||||
0In Stock | 1.8 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
0In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | S Case | 20 % | 2.1 Ohms | - 55 C | + 85 C | Tantalum Wet High Temperature | T34 | Bulk | |||||||
Mfr: ST68-50T1MIE3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 68uF 50volts 20% Insulated | 0In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: 134D247X9125K6 TTI: Not Assigned Vishay / Tansitor Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 240 uF | 134D | Bulk | ||||||||||||||||
Mfr: TWAD107M125SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 100uF ESR=1.8ohms 20% T3 | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | 93026-55MS | |||||
Mfr: TWCA156K030CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 15 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.32 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
0In Stock | M39006/25 | EREL | ||||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
Mfr: M39006/22-0597 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 68UF 60V 10%T3R | 0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/21 | EREL | Bulk | |||||||||||||||||
Mfr: 134D337X9075T6 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 330uF 75volts 10% T Case Orange Sleeve | 0In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | ||||||
Mfr: 134D477X9050T6 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 470uF 50volts 10% T Case Orange Sleeve | 0In Stock | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 750 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: 135D226X0025C6E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 22uF 25volts 20% C Case STD Range | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 4.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D226X9075C6E3 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 22uF 75volts 10% C Case EXT Range | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D127X9050F6E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 120uF 50volts 10% F Case EXT Range | 0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 134D476X9125F6 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 47uF 125volts 10% F Case Orange Sleeve | 0In Stock | 47 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk |