Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE1000-60T4MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000UF 60V 20% T4 | 0In Stock | 1 mF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | ||||||||||||
0In Stock | 10 uF | 50 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 180 uF | 75 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 134D187X9075F6 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 75volts 180uF 10% F Case EXT Range | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 1.5 Ohms | - 55 C | + 200 C | Tantalum Wet High Temperature | 134D | Tray | |||||
Mfr: T16D157K125EZSS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 150UF 125V 10% | Not Available Online | 150 uF | 125 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
Mfr: CTS1476X9016C2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 47uF 16volt 10% | 0In Stock | 47 uF | CTS | Bulk | |||||||||||||||
Mfr: T22C156K100USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: M39006/22-0270 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | M39006 | Bulk | ||||||||||||||||
Mfr: TWAB107M060CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 100uF Case T2/B ESR=2.5Ohms Axial | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | S Case | 10 % | 2 Ohms | - 55 C | + 85 C | T34 | Bulk | |||||||
0In Stock | M39006/09 | ||||||||||||||||||
Mfr: TWAD127M125CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 120 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Not Available Online | 250 uF | 75 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: TWAB506K060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 50 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.6 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
0In Stock | M39006/25 | ||||||||||||||||||
Mfr: TWAE477K125SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF ESR=1ohms w/Sleeve 10% | 0In Stock | 470 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | E Case | 10 % | 25 Ohms | 10.31 mm | - 55 C | + 200 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
0In Stock | 9 mF | 80 VDC | Radial | 35.56 mm | C Case | 20 % | 0.018 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 3 mF | 125 VDC | Radial | 35.56 mm | B Case | 20 % | 0.045 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 44 mF | 50 VDC | Radial | 35.56 mm | 20 % | 35.56 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||||
0In Stock | 1.5 mF | 110 VDC | Radial | 35.56 mm (1.4 in) | A Case | 20 % | 0.1 Ohms | 8.89 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
Mfr: M39006/33-0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | Tray | |||||||||||||||||
Mfr: STHD128M075ESHS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1200uF 75V 20% Sleeved, D Case | 0In Stock | 1.2 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 20 % | 500 mOhms | - 55 C | + 85 C | Wet Tantalum Capacitors | STH | Bulk | |||||
0In Stock | 4.4 mF | 100 VDC | Radial | 35.56 mm | B Case | 20 % | 0.03 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray |