Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T18B187K075CZSS TTI: T18B187K075CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 180uF 10% 75V | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | |||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: 109D158X9010K2E3 TTI: 109D158X9010K2E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 10volt 1500uF 10% Extended Rating | 0In Stock | 1.5 mF | 10 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: 735D337X9040C2 TTI: 735D337X9040C2 Vishay Availability: 0In StockTantalum Capacitors - Wet CECC30202-001 | 0In Stock | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | Tantalum Wet Hermetically Sealed | 735D | Bulk | |||||||||||
Mfr: 735D826X0100D2 TTI: 735D826X0100D2 Vishay Availability: 0In StockTantalum Capacitors - Wet CECC30202-001 | 0In Stock | 735D | Bulk | ||||||||||||||||
Mfr: 135D336X0075F6E3 TTI: 135D336X0075F6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 33UF 75V 20% F | 0In Stock | 33 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 109D147X9060T2 TTI: 109D147X9060T2 Vishay Availability: 0In StockTantalum Capacitors - Wet 140UF 60V 10% T | 0In Stock | 140 uF | 60 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 2.4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: M39006/22-0550 TTI: M39006/22-0550 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 68UF 30V 20%T2R | Not Available Online | M39006/22 | EREL | Bulk | |||||||||||||||
Mfr: M39006/25-0240H TTI: M39006/25-0240H Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 270UF 60V 10%T4R | Not Available Online | M39006/25 | EREL | Bulk | |||||||||||||||
Mfr: 738D826X0100D2 TTI: 738D826X0100D2 Vishay Availability: 0In StockTantalum Capacitors - Wet 82UF 100V 20% D | 0In Stock | 82 uF | 100 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | D Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 738D | Bulk | ||||||
Mfr: 109D505X9050C2E3 TTI: 109D505X9050C2E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 5.0UF 50V 10% C | 0In Stock | 5 uF | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 9 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: 134D107X9125T6E3 TTI: 134D107X9125T6E3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 100UF 125V 10% T | 0In Stock | 134D | Bulk | ||||||||||||||||
Mfr: 109D187X0025T2 TTI: 109D187X0025T2 Vishay Availability: 0In StockTantalum Capacitors - Wet 180UF 25V 20% T | 0In Stock | 25 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | ||||||
Mfr: STE400-100T4KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | STE | |||||||||||||||||
Mfr: T16A156M100CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 20% 100V A Case | 0In Stock | 15 uF | 100 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | A Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: T16B477K030CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 470uF 10% 30V B Case | 0In Stock | 470 uF | 30 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: T18D108M075CZSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 108uF 20% 075V | 0In Stock | 1 mF | Axial | T18 | Bulk | ||||||||||||||
Mfr: T18D407K100EZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 400uF 10% 100V | 0In Stock | T18 | Bulk | ||||||||||||||||
0In Stock | 109D | ||||||||||||||||||
0In Stock | 109D | ||||||||||||||||||
Mfr: 138D307X0030K2E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 300 uF | 30 VDC | Axial | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||||
Mfr: CT79396X0063B2E3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 735D, 735DE, CT79 (CECC 30202) | |||||||||||||||||
Mfr: TWAE477K100CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: T22C156M100ESS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156M100LZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel |