Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T22C156M100RSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156M100USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336K075HSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 10% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336M075UZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: TWAE108K075SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA107K030SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 100 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 2.3 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336K075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB157K060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 1.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAE337M050SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 700 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE337M075SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE407K100CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE407K100SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE477M075SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 900 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE567M060SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE407K100SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: TWAD107K125SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 82 uF | 15 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: TWCA106K050SCLZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 5.31 Ohms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWC | Bulk | |||||
Mfr: TWAE337K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 330 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.5 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: 134D567X0060K6E3 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 560 uF | 134D | ||||||||||||||||
Mfr: TWAA566K030SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 56 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 5.2 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
0In Stock | M39006/09 | ||||||||||||||||||
Mfr: T18D477K100CZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 470uF 10% 100V | 0In Stock | 470 uF | T18 | Bulk | |||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
Mfr: TWSB117K075SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 1.3 Ohms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk |