Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAA226K025SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAD826M125SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 82 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 2.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWCB226K100CCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 4.52 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | |||||
Mfr: TWAA106M050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 5.3 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226M075CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 20 % | 5.1 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA276M060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 27 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336K050CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA566K025SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 56 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAE227M100CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 1.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWCE127K100CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 120 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | ||||||
Mfr: TWAA156M030CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 15 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 20 % | 4.4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336M015CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 20 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226K060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAE227M125SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 220 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1.4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWCB226M100SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 20 % | 4.52 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | |||||
Mfr: TWAE567K025SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 560 uF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.3 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAE337K125CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 330UF 125V 10% T4 | 0In Stock | TWA-Y | Tray | ||||||||||||||||
Mfr: TWCA686K025SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | TWC-Y | Bulk | |||||||
Mfr: TWCE826K125CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.41 Ohms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWC | Bulk | |||||
Mfr: TWSA106K125SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | ||||||
Mfr: TWAA336M075SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | TWA-Y | Tray | ||||||||||||||||
Mfr: TWAE477K100SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: TWAD277M050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 270 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAD397M030SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 390 uF | 30 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAE308M050SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 3KuF ESR=0.3ohms w/Sleeve 10% | 0In Stock | 3 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray |