Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 uF | 60 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 82 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 110 uF | 75 VDC | Axial | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||||
0In Stock | 15 uF | 30 VDC | Axial | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | |||||||||||
0In Stock | 1.7 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 15.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 180 uF | 10 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 134D157X9125K8 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet High Temperature | 134D | ||||||
0In Stock | 180 uF | 25 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 220 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
Mfr: 135D227X9060T2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 220uF 60volts 10% T Case Ext Rating | 0In Stock | 220 uF | 60 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
0In Stock | 8.2 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 10 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 3.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 3 uF | 150 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
0In Stock | 820 uF | 25 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 820 uF | 25 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 33 uF | 80 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
0In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 5 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
Mfr: M39006/25-0237H TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 220UF 60V 20%T3R | 0In Stock | M39006/25 | |||||||||||||||||
0In Stock | M39006/31 | ||||||||||||||||||
0In Stock | M39006/31 | ||||||||||||||||||
0In Stock | M39006/21 |