Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 160 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 40 uF | 30 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 470 uF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
0In Stock | 5 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 750 uF | 10 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 8.2 uF | 60 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 82 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
0In Stock | M39006/22 | EREL | |||||||||||||||||
0In Stock | M39006/22 | EREL | |||||||||||||||||
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/21 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/30 | EREL | |||||||||||||||||
0In Stock | M39006/30 | EREL | |||||||||||||||||
Mfr: 135D106X9050C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volts 10uF 20% | 0In Stock | 10 uF | 50 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: 135D156X9075F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 15UF 75V 10% F | 0In Stock | 15 uF | 75 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 5.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
0In Stock | 180 uF | 25 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray - Plastic | ||||||
0In Stock | 3.6 uF | 125 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 10 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 430 uF | 30 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 22 uF | 25 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | |||||||
0In Stock | M39006/22 | EREL |