Tantalum Capacitors - Wet
10.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 109D476X0125T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volt 47uF 20% Extended Rating | 0In Stock | 47 uF | 125 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 135D106X0050C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 10uF 50volts 20% C case Axial | 0In Stock | 10 uF | 50 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D307X0030K2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 300UF 30V 20% K | 0In Stock | 300 uF | 30 VDC | Axial | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||||
0In Stock | M39006/31 | ||||||||||||||||||
Mfr: T22C106M125ESS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 10uF 20% 125V C Case | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686M050HZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 20% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686M050RSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 20% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: TWAE757K060SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 750 uF | TWA-E | Tray | |||||||||||||||
Mfr: TWAE337K050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA-E | Tray | |||||
Mfr: TWAB107M060SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 1.5 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
0In Stock | M39006/31 | ||||||||||||||||||
Mfr: TWAB107M060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 1.5 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
0In Stock | 68 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 68 uF | 75 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 82 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 82 uF | 125 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 2.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 100 uF | 60 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D127X9010C6E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 10volts 120uF 10% C Case EXT Range | 0In Stock | 120 uF | 10 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 3.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
0In Stock | 140 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 180 uF | 25 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 180 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 220 uF | 75 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 220 uF | 30 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: TWAA686K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: T16C477K050EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 470uF 50V 10% | 0In Stock | 470 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 750 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk |