Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | 82 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
Mfr: T18D108M075CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 108uF 20% 075V | 0In Stock | 1 mF | 75 VDC | Axial | 20 % | 500 mOhms | T18 | Bulk | |||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
Mfr: TWAA336M075SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Bulk | |||||
0In Stock | M39006/22 | ||||||||||||||||||
Mfr: TW2E947K075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 75V 940uF Temp125 C ESR=450mOhms 10% | Not Available Online | 940 uF | 75 VDC | Screw | 2E Case | 10 % | 450 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | Wet Tantalum Capacitors | TWM | Bulk | |||||
Mfr: TW3D128K060CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 25V 10% | 0In Stock | 1.2 mF | 60 VDC | Screw | 3D Case | 10 % | 300 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | Wet Tantalum Capacitors | TWM | Tray | |||||
Mfr: TW3D148K050CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 1.4 mF | 50 VDC | Screw | 3D Case | 10 % | 250 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | Wet Tantalum Capacitors | TWM | Bulk | |||||
Mfr: TW3E548K025CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 5.4 mF | 25 VDC | Screw | 3E Case | 10 % | 170 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | Wet Tantalum Capacitors | TWM | Tray | |||||
Mfr: TW2D208K030CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 2 mF | 30 VDC | Screw | 2D Case | 10 % | 350 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | Wet Tantalum Capacitors | TWM | Tray | |||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
Mfr: TWCA686K025SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 68 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB127K008SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 120 uF | 8 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB276K125CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 27 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWAA476M060SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWSD397K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWSE227K100SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | Not Available Online | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
0In Stock | M39006/09 | ||||||||||||||||||
Mfr: TWCE826K125CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk |