Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
Mfr: 135D116X9100F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 11uF 10% F Case STD Range | 0In Stock | 11 uF | 100 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 109D167X9050K2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volt 160uF 10% Standard Rating | 0In Stock | 160 uF | 50 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
0In Stock | M39006/21 | ||||||||||||||||||
Mfr: M39006/31-0232H TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 330UF 50V 10%T42 | 0In Stock | M39006/31 | Bulk | ||||||||||||||||
Mfr: 109D566X0075T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 75volt 56uF 20% Standard Rating | 0In Stock | 56 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
0In Stock | M39006/31 | Bulk | |||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/25 | Bulk | |||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/09 | ||||||||||||||||||
Mfr: 735D606X0050C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet CECC30202-001 | 0In Stock | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | Tantalum Wet Hermetically Sealed | 735D | ||||||||||||
0In Stock | 390 uF | 25 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | M39006/30 | ||||||||||||||||||
Mfr: 735D395X0125A2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet CECC30202-001 | 0In Stock | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | A Case | Tantalum Wet Hermetically Sealed | 735D | ||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/21 |