Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 9.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 25 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 10 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 3.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 470 uF | 35 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||||
0In Stock | M39006/21 | ||||||||||||||||||
0In Stock | 470 uF | 40 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 11 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 25 uF | 125 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 3.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 27 uF | 125 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 27 uF | 125 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 82 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 3.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 82 uF | 125 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 2.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 270 uF | 25 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 270 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 270 uF | 15 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 820 uF | 15 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 160 uF | 50 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 180 uF | 25 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D336X9100F2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volt 33uF 10% Extended Rating | 0In Stock | 33 uF | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
0In Stock | 270 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 100 uF | 30 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 39 uF | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 7 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 43 uF | 100 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 4.7 uF | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 10 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 510 uF | 25 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D |