Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 560 uF | 30 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 20 % | 1.3 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 6.8 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 11.7 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 750 uF | 10 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 8.2 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 270 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 82 uF | 60 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 15 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 15 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 120 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 100 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 330 uF | 35 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 10 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 350 uF | 25 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 270 uF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D757X0010K2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 10volt 750uF 20% Standard Rating | 0In Stock | 750 uF | 10 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 20 % | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | ||||||
Mfr: 109D825X0100C2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volt 8.2uF 20% Extended Rating | 0In Stock | 8.2 uF | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
0In Stock | 9 uF | 125 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 15 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
0In Stock | 100 uF | 35 VDC | Axial | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Bulk | ||||||||||
Mfr: 138D116X0150F2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 150volts 11uF 20% F Case | 0In Stock | 11 uF | 150 VDC | Axial | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Bulk | |||||||||
0In Stock | 140 uF | 60 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 110 uF | 75 VDC | Axial | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||||
0In Stock | 15 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 4.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 330 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk |