Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWCB187J010CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 180 uF | 10 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 5 % | 1.11 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
Mfr: TWCB476M050CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 20 % | 3.11 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
Mfr: TWCB686K030CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 2.54 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
Mfr: TWCB826K075SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | ||||||
Mfr: TWCA226K075SCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | ||||||
Mfr: TWCA805K030SCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 8 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 6.64 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | 220 uF | 20 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | |||||||
0In Stock | M39006/31 | Bulk | |||||||||||||||||
0In Stock | 4 uF | 60 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | 9.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
0In Stock | 470 uF | 35 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | M39006/33 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
Mfr: T18D477K100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 470uF 10% 100V | 0In Stock | 470 uF | T18 | Bulk | |||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | |||||||||||||||||
0In Stock | M39006/22 | EREL | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: M39006/09-8309 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 150UF 30V 20%T3M | 0In Stock | M39006/09 | EREL | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/25 | EREL | |||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk |